
UF220APA12-H2C2A | |
|---|---|
DigiKey Part Number | 1570-1186-ND |
Manufacturer | |
Manufacturer Product Number | UF220APA12-H2C2A |
Description | IMPELLER 223X71MM 115VAC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 115VAC Round - 223mm Dia Ball 530.0 CFM (14.84m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) |
Manufacturer Mechatronics Fan Group | Noise 70.0dB(A) |
Series | Power (Watts) 117W |
Packaging Bulk | RPM 2650 RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature -40 ~ 122°F (-40 ~ 50°C) |
Size / Dimension Round - 223mm Dia | Approval Agency CE, cUL, TUV, UL |
Width 71.00mm | Weight 3.2 lbs (1.5 kg) |
Air Flow 530.0 CFM (14.84m³/min) | Current Rating (Amps) 0.800A |
Static Pressure 1.700 in H2O (423.5 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon |
Fan Type Motorized Impellers | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.658.73000 | kr.658.73 |
| 16 | kr.509.74000 | kr.8,155.84 |
| 32 | kr.476.12000 | kr.15,235.84 |
| 56 | kr.450.43661 | kr.25,224.45 |
| 104 | kr.443.00750 | kr.46,072.78 |
| Unit Price without VAT: | kr.658.73000 |
|---|---|
| Unit Price with VAT: | kr.823.41250 |

