XP Power Medical Grade DC-DC Converters | DigiKey Daily
XP Power offers the J Series of DC-DC converters that meet international medical safety standards. The ultra-compact format occupies less PCB space than conventional designs and allows designers to reduce the size of new developments or utilize board space for additional features. The converters have a 4000 VAC reinforced insulation, and an input voltage range of 5 to 36 V and output voltage range of 5 to 15 V. Having a maximum leakage current of 2 μA, the series meets the stringent international regulatory requirements for patient-connected medical equipment. With these features plus a 3-year warranty, the J Series DC-DC converters suit a wide range of patient-connected medical applications.
XP Power Medical Grade DC-DC Converters | DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | JHM0612D12 | DC DC CONVERTER +/-12V 6W | 18 - Immediate | $256.45 | Vis detaljer |
![]() | ![]() | JHM0612D15 | DC DC CONVERTER +/-15V 6W | 2 - Immediate | $256.45 | Vis detaljer |
![]() | ![]() | JHM0612S05 | DC DC CONVERTER 5V 6W | 0 - Immediate | $234.52 | Vis detaljer |
![]() | ![]() | JHM0612S12 | DC DC CONVERTER 12V 6W | 50 - Immediate | $234.52 | Vis detaljer |
![]() | ![]() | JHM0624D12 | DC DC CONVERTER +/-12V 6W | 6 - Immediate | $256.45 | Vis detaljer |
![]() | ![]() | JHM0624D15 | DC DC CONVERTER +/-15V 6W | 90 - Immediate | $256.45 | Vis detaljer |
![]() | ![]() | JHM0624S05 | DC DC CONVERTER 5V 6W | 128 - Immediate | $234.52 | Vis detaljer |
![]() | ![]() | JHM0624S12 | DC DC CONVERTER 12V 6W | 0 - Immediate | $220.44 | Vis detaljer |
![]() | ![]() | JHM1005D12 | DC DC CONVERTER +/-12V 10W | 0 - Immediate | $344.07 | Vis detaljer |
![]() | ![]() | JHM1005S05 | DC DC CONVERTER 5V 10W | 182 - Immediate | $336.15 | Vis detaljer |
![]() | ![]() | JHM1012S05 | DC DC CONVERTER 5V 10W | 82 - Immediate | $336.15 | Vis detaljer |
![]() | ![]() | JHM1012S12 | DC DC CONVERTER 12V 10W | 38 - Immediate | $336.15 | Vis detaljer |
![]() | ![]() | JHM1024D05 | DC DC CONVERTER +/-5V 10W | 0 - Immediate | $366.01 | Vis detaljer |
![]() | ![]() | JHM1024D12 | DC DC CONVERTER +/-12V 10W | 568 - Immediate | $366.01 | Vis detaljer |
![]() | ![]() | JHM1024S05 | DC DC CONVERTER 5V 10W | 739 - Immediate | $336.15 | Vis detaljer |
![]() | ![]() | JHM1024S12 | DC DC CONVERTER 12V 10W | 2129 - Immediate | $336.15 | Vis detaljer |
![]() | ![]() | JHM1512S05 | DC DC CONVERTER 5V 15W | 34 - Immediate | $373.68 | Vis detaljer |
![]() | ![]() | JHM1512S12 | DC DC CONVERTER 12V 15W | 74 - Immediate | $373.68 | Vis detaljer |
![]() | ![]() | JHM1512S15 | DC DC CONVERTER 15V 15W | 60 - Immediate | $373.93 | Vis detaljer |
![]() | ![]() | JHM1512D05 | DC DC CONVERTER +/-5V 15W | 0 - Immediate | $396.11 | Vis detaljer |