JHL and JHM Series DC/DC Converters
XP Power's 3 W, 6 W, and 15 W medical DC/DC converters offer 2 x MOPP and patient leakage to 2 µA
XP Power's JHL and JHM series of encapsulated, isolated, and regulated DC-DC converters are approved for medical applications. Available with single and dual outputs, the 3 W JHL03, the 6 W JHL06, and the 15 W JHM15 are all packaged in industry-standard format cases. Their size is model dependent, ranging from an industry standard DIP-24 for the JHL03 and JHL06 through to 40.6 mm x 25.4 mm x 10.2 mm for the JHM15 series.
All models are approved to the 3rd edition international medical safety standards EN60601-1:2006 and ANSI/AAMI ES60601-1:2005, feature a low 2 µA maximum patient leakage current, and offer 2x means of patient protection (2 x MOPP). They also have a double/reinforced isolation barrier that provides 4000 VAC maximum input to output isolation for one minute with a 250 VAC working voltage.
The JHL03 and JHL06 series single output models are available with 5 VDC, 12 VDC, or 15 VDC and duals ±12 VDC or ±15 VDC. Two input range variants are available across the JHL series, 10-17 VDC or 20-30 VDC, accommodating nominal 12 VDC or 24 VDC applications.
The JHM15 series comprises two 2:1 input voltage range options of 9-18 VDC or 18-36 VDC. Singles provide 5 VDC, 12 VDC, or 15 VDC and duals ±5 VDC, ±12 VDC, or ±15 VDC models.
- International medical approvals
- 4000 VAC reinforced insulation
- Meets IEC60601-1, 3rd edition
- 2 μA patient leakage current
- EN55011 level A with no external components
- 3-year warranty
JHL03 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Spænding - Output 2 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JHL0312S05 | DC DC CONVERTER 5V 3W | 17V | 5V | - | 5 - Immediate | $239.46 | Vis detaljer |
![]() | ![]() | JHL0312S12 | DC DC CONVERTER 12V 3W | 17V | 12V | - | 2 - Immediate | $239.46 | Vis detaljer |
![]() | ![]() | JHL0312S15 | DC DC CONVERTER 15V 3W | 17V | 15V | - | 0 - Immediate | $225.07 | Vis detaljer |
![]() | ![]() | JHL0312D12 | DC DC CONVERTER +/-12V 3W | 17V | 12V | -12V | 9 - Immediate | $253.98 | Vis detaljer |
![]() | ![]() | JHL0312D15 | DC DC CONVERTER +/-15V 3W | 17V | 15V | -15V | 0 - Immediate | $234.01 | Vis detaljer |
![]() | ![]() | JHL0324S05 | DC DC CONVERTER 5V 3W | 30V | 5V | - | 20 - Immediate | $239.46 | Vis detaljer |
![]() | ![]() | JHL0324S12 | DC DC CONVERTER 12V 3W | 30V | 12V | - | 0 - Immediate | $225.07 | Vis detaljer |
![]() | ![]() | JHL0324S15 | DC DC CONVERTER 15V 3W | 30V | 15V | - | 5 - Immediate | $239.46 | Vis detaljer |
![]() | ![]() | JHL0324D12 | DC DC CONVERTER +/-12V 3W | 30V | 12V | -12V | 8 - Immediate | $253.98 | Vis detaljer |
![]() | ![]() | JHL0324D15 | DC DC CONVERTER +/-15V 3W | 30V | 15V | -15V | 0 - Immediate | $234.01 | Vis detaljer |
JHL06 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Spænding - Output 2 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JHL0612S05 | DC DC CONVERTER 5V 6W | 17V | 5V | - | 142 - Immediate | $258.93 | Vis detaljer |
![]() | ![]() | JHL0612S12 | DC DC CONVERTER 12V 6W | 17V | 12V | - | 324 - Immediate | $258.93 | Vis detaljer |
![]() | ![]() | JHL0612S15 | DC DC CONVERTER 15V 6W | 17V | 15V | - | 48 - Immediate | $258.93 | Vis detaljer |
![]() | ![]() | JHL0612D12 | DC DC CONVERTER +/-12V 6W | 17V | 12V | -12V | 0 - Immediate | $259.05 | Vis detaljer |
![]() | ![]() | JHL0612D15 | DC DC CONVERTER +/-15V 6W | 17V | 15V | -15V | 9 - Immediate | $281.12 | Vis detaljer |
![]() | ![]() | JHL0624S05 | DC DC CONVERTER 5V 6W | 30V | 5V | - | 36 - Immediate | $258.93 | Vis detaljer |
![]() | ![]() | JHL0624S12 | DC DC CONVERTER 12V 6W | 30V | 12V | - | 0 - Immediate | $243.39 | Vis detaljer |
![]() | ![]() | JHL0624S15 | DC DC CONVERTER 15V 6W | 30V | 15V | - | 0 - Immediate | $243.39 | Vis detaljer |
![]() | ![]() | JHL0624D12 | DC DC CONVERTER +/-12V 6W | 30V | 12V | -12V | 0 - Immediate | $264.25 | Vis detaljer |
![]() | ![]() | JHL0624D15 | DC DC CONVERTER +/-15V 6W | 30V | 15V | -15V | 1 - Immediate | $281.12 | Vis detaljer |
JHM15 Series
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (maks.) | Spænding - Output 1 | Spænding - Output 2 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | JHM1512S05 | DC DC CONVERTER 5V 15W | 18V | 5V | - | 66 - Immediate | $373.68 | Vis detaljer |
![]() | ![]() | JHM1512S12 | DC DC CONVERTER 12V 15W | 18V | 12V | - | 74 - Immediate | $373.68 | Vis detaljer |
![]() | ![]() | JHM1512S15 | DC DC CONVERTER 15V 15W | 18V | 15V | - | 60 - Immediate | $373.93 | Vis detaljer |
![]() | ![]() | JHM1512D05 | DC DC CONVERTER +/-5V 15W | 18V | 5V | -5V | 0 - Immediate | $396.11 | Vis detaljer |
![]() | ![]() | JHM1512D15 | DC DC CONVERTER +/-15V 15W | 18V | 15V | -15V | 0 - Immediate | $364.61 | Vis detaljer |
![]() | ![]() | JHM1524S05 | DC DC CONVERTER 5V 15W | 36V | 5V | - | 798 - Immediate | $373.68 | Vis detaljer |
![]() | ![]() | JHM1524S15 | DC DC CONVERTER 15V 15W | 36V | 15V | - | 232 - Immediate | $373.68 | Vis detaljer |
![]() | ![]() | JHM1524D12 | DC DC CONVERTER +/-12V 15W | 36V | 12V | -12V | 0 - Immediate | $371.90 | Vis detaljer |