@AskLorandt explains: Temperature influence of the saturation current for an inductor
Lorandt explains the influence of the temperature to the saturation current of a power inductor. First he uses the permeability vs temperature chart, and explains the correlation to the initial inductance value. Furthermore, the difference from sintered materials like nickel zinc and manganese zinc are shown, but also from power materials and iron alloys use in WE-MAPI and WE-LHMI are shown
AskLorandt explains Temperature influence of the saturation current for an inductor
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74437324022 | FIXED IND 2.2UH 3.25A 61 MOHM | 8771 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 744373240047 | FIXED IND 470NH 6.8A 14 MOHM SMD | 2120 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324047 | FIXED IND 4.7UH 2.2A 105 MOHM | 6336 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 744373240068 | FIXED IND 680NH 5.5A 19 MOHM SMD | 48 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324068 | FIXED IND 6.8UH 1.75A 172 MOHM | 2274 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324100 | FIXED IND 10UH 1.5A 243 MOHM SMD | 8230 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324082 | FIXED IND 8.2UH 1.6A 180 MOHM | 0 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 744373240033 | FIXED IND 330NH 8A 8.6 MOHM SMD | 1845 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324056 | FIXED IND 5.6UH 2A 125 MOHM SMD | 1071 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324220 | FIXED IND 22UH 1A 500 MOHM SMD | 9222 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 744373240056 | FIXED IND 560NH 6A 16 MOHM SMD | 1410 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324010 | FIXED IND 1UH 5A 27 MOHM SMD | 9205 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324033 | FIXED IND 3.3UH 2.5A 76 MOHM SMD | 2651 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 744373240010 | FIXED IND 100NH 12A 4 MOHM SMD | 2243 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 744373240022 | FIXED IND 220NH 9.5A 7.3 MOHM | 997 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324015 | FIXED IND 1.5UH 3.8A 42 MOHM SMD | 6399 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 74437324012 | FIXED IND 1.2UH 4.7A 30 MOHM SMD | 3138 - Immediate | $14.90 | Vis detaljer |
![]() | ![]() | 744373490082 | FIXED IND 820NH 11.25A 4.9 MOHM | 676 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | 74437349010 | FIXED IND 1UH 10A 6.5 MOHM SMD | 251 - Immediate | $14.65 | Vis detaljer |
![]() | ![]() | 74437349012 | FIXED IND 1.2UH 9A 7.5 MOHM SMD | 0 - Immediate | $14.65 | Vis detaljer |