WE-MAPI SMD Shielded Power Inductor
The Würth Elektronik' WE-MAPI is the world's smallest metal alloy power inductor. Its efficiency is unprecedented.
It’s efficiency is outstanding and now available in new sizes and extended temperature versions with AEC-Q200 Grade 0 qualification for -55° to +150 °C operation temperature in the 4020HT series.
The power inductor was developed for the latest and upcoming switching regulator generations. It impresses with its innovative metal-alloy core material. The frameless design with direct wire connection significantly increases the effective magnetic volume and thus also the power density.
Characteristics
- Magnetic iron alloy allows high rated currents up to 9.9 A
- Compact design
- Magnetically shielded
- High current capability and handles high transient current spikes
- Low acoustic noise and low leakage flux noise
- AEC-Q 200 qualified
- Operating temperature: –40 °C to 125 °C
- WE-MAPI 4020HT: High Temperature Series with operating temperature from -55 °C to +150 °C
Applications
- DC/DC-converter for high current power supplies
- DC/DC-converter for Field Programmable Gate Array (FPGA)
- POL-converters
- Portable power like PDA, digital camera
- Mainboards/graphic cards
- Battery powered devices
- Wireless communication devices
- Power supplies for smartphones, tablet PCs and other mobile devices
The innovative design in detail
Leadframe free design for best coplanarity
No solder or welding joints for highest reliability
Greatest core utilization for highest current handling
Reduced parasitic capacitances for lowest AC losses
Self-shielding construction for best EMI performance
Protective coating for perfect robustness
Advantages at a glance
Lowest AC & DC losses
Buck: 24 V to 12 V @ 2 A, 500 kHz, 2.2 µH
Excellent temperature stability
AC & DC Loss @ 500 kHz
Innovative Metal Alloy Core Material
Improved core utilization
Additional Resources
WE-MAPI
| Billede | Manufacturer Part Number | Beskrivelse | Induktans | Tolerance | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 74438335047 | FIXED IND 4.7UH 1.5A 162 MOHM | 4.7 µH | ±20% | 8023 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | 74438323100 | FIXED IND 10UH 900MA 843 MOHM | 10 µH | ±20% | 5405 - Immediate | $7.61 | Vis detaljer |
![]() | ![]() | 74438324010 | FIXED IND 1UH 2.8A 60 MOHM SMD | 1 µH | ±20% | 16451 - Immediate | $9.51 | Vis detaljer |
![]() | ![]() | 744383240047 | FIXED IND 470NH 5.35A 40 MOHM | 470 nH | ±30% | 7192 - Immediate | $9.51 | Vis detaljer |
![]() | ![]() | 74438336010 | FIXED IND 1UH 4A 32 MOHM SMD | 1 µH | ±20% | 15410 - Immediate | $9.83 | Vis detaljer |
![]() | ![]() | 74438336100 | FIXED IND 10UH 1.2A 322 MOHM SMD | 10 µH | ±20% | 15346 - Immediate | $9.83 | Vis detaljer |
![]() | ![]() | 74438336033 | FIXED IND 3.3UH 2.2A 114 MOHM | 3.3 µH | ±20% | 8419 - Immediate | $9.83 | Vis detaljer |
![]() | ![]() | 744383360047 | FIXED IND 470NH 4.8A 22 MOHM SMD | 470 nH | ±20% | 7601 - Immediate | $9.83 | Vis detaljer |
![]() | ![]() | 74438336047 | FIXED IND 4.7UH 1.9A 158 MOHM | 4.7 µH | ±20% | 3347 - Immediate | $9.83 | Vis detaljer |
![]() | ![]() | 74438336022 | FIXED IND 2.2UH 2.4A 80 MOHM SMD | 2.2 µH | ±20% | 1188 - Immediate | $9.83 | Vis detaljer |