Weidmüller Klippon® Connect A-Series with side entry | Datasheet Preview
Weidmullers’ A-Series terminal blocks with side entry combine the advantages of PUSH IN and screw connection technologies for easy accessibility. The A-Series terminal block features a slim design to maximize cabinet space and maintain clear functional areas. Its side entry feature lowers installation height and combines the advantages of PUSH IN and Screw connection technology. Their innovative design allows for conductor connections without bending radius or tools, streamlining installation and enhancing clarity with visible markings and functional areas even when wired. The single tier 2.5mm² terminal block supports UL 20 ampere current, 600 volts, and a wire range of 26 to 12 gauge. It is compatible with PUSH IN terminal blocks that have classic connections. Weidmullers’ PUSH IN side entry Terminal Block also features a snap on foot for TS35 DIN rail, and a uniform test system with standardized test points.
Accessories
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2871750000 | END PLATE (TERMINALS), 55 MM X 2 | 58 - Immediate 520 - Factory Stock | $6.49 | Vis detaljer |
![]() | ![]() | 2871770000 | END PLATE (TERMINALS), 66.3 MM X | 20 - Immediate 2000 - Factory Stock | $7.33 | Vis detaljer |
![]() | ![]() | 2871790000 | END PLATE (TERMINALS), 77.6 MM X | 0 - Immediate 280 - Factory Stock | $8.29 | Vis detaljer |
![]() | ![]() | 2871760000 | END PLATE (TERMINALS), 55 MM X 2 | 28 - Immediate | $5.21 | Vis detaljer |
![]() | ![]() | 2871780000 | END PLATE (TERMINALS), 66.3 MM X | 45 - Immediate 240 - Factory Stock | $7.14 | Vis detaljer |
![]() | ![]() | 2871800000 | END PLATE (TERMINALS), 77.6 MM X | 42 - Immediate 320 - Factory Stock | $6.49 | Vis detaljer |
Terminal Blocks
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2847200000 | FEED-THROUGH TERMINAL BLOCK, PUS | 0 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | 2847210000 | FEED-THROUGH TERMINAL BLOCK, PUS | 99 - Immediate | $14.27 | Vis detaljer |
![]() | ![]() | 2847320000 | FEED-THROUGH TERMINAL BLOCK, PUS | 146 - Immediate 200 - Factory Stock | $12.99 | Vis detaljer |
![]() | ![]() | 2847240000 | FEED-THROUGH TERMINAL BLOCK, PUS | 272 - Immediate 200 - Factory Stock | $12.99 | Vis detaljer |
![]() | ![]() | 2847590000 | PE TERMINAL, PUSH IN, 2.5 MM, 80 | 116 - Immediate | $43.92 | Vis detaljer |
![]() | ![]() | 2847450000 | FEED-THROUGH TERMINAL BLOCK, PUS | 150 - Immediate 150 - Factory Stock | $17.62 | Vis detaljer |
![]() | ![]() | 2847610000 | PE TERMINAL, PUSH IN, 2.5 MM, 80 | 16 - Immediate | $59.41 | Vis detaljer |
![]() | ![]() | 2847490000 | FEED-THROUGH TERMINAL BLOCK, PUS | 189 - Immediate 200 - Factory Stock | $24.31 | Vis detaljer |
![]() | ![]() | 2847500000 | FEED-THROUGH TERMINAL BLOCK, PUS | 149 - Immediate 100 - Factory Stock | $22.12 | Vis detaljer |
![]() | ![]() | 2847580000 | FEED-THROUGH TERMINAL BLOCK, PUS | 150 - Immediate 150 - Factory Stock | $23.15 | Vis detaljer |
![]() | ![]() | 2847470000 | FEED-THROUGH TERMINAL BLOCK, PUS | 61 - Immediate 150 - Factory Stock | $22.12 | Vis detaljer |
![]() | ![]() | 2847460000 | FEED-THROUGH TERMINAL BLOCK, PUS | 88 - Immediate 2000 - Factory Stock | $23.28 | Vis detaljer |
![]() | ![]() | 2847600000 | PE TERMINAL, PUSH IN, 2.5 MM, 80 | 122 - Immediate 200 - Factory Stock | $49.38 | Vis detaljer |
![]() | ![]() | 2847360000 | FEED-THROUGH TERMINAL BLOCK, PUS | 149 - Immediate 300 - Factory Stock | $17.62 | Vis detaljer |
![]() | ![]() | 2847370000 | FEED-THROUGH TERMINAL BLOCK, PUS | 149 - Immediate 150 - Factory Stock | $16.98 | Vis detaljer |
![]() | ![]() | 2847340000 | FEED-THROUGH TERMINAL BLOCK, PUS | 150 - Immediate | $18.65 | Vis detaljer |
![]() | ![]() | 2847330000 | FEED-THROUGH TERMINAL BLOCK, PUS | 111 - Immediate 1450 - Factory Stock | $16.98 | Vis detaljer |
![]() | ![]() | 2847230000 | FEED-THROUGH TERMINAL BLOCK, PUS | 258 - Immediate 300 - Factory Stock | $12.99 | Vis detaljer |