Klippon® Connect A Series Terminal Block with Side PUSH IN Connection Technology

Weidmuller's Klippon series terminal blocks are compatible with PUSH IN terminal blocks with classic ‎connections

Image of Weidmuller's Klippon® Connect A Series Terminal Blocks with PUSH IN TechnologyDecentralized systems save space in the control cabinet, but the components must be installed in small, flat distribution boxes, leading to new wiring challenges. Weidmuller's Klippon Connect A terminal blocks with lateral PUSH IN connections combine the advantages of PUSH IN and screw connection technology. Conductors can be connected without a bending radius and without tools. This reduces the installation height and increases clarity, as markings and functional areas remain clearly visible even when wired.

Features
  • Clear wiring without protruding bending radius
  • Clear recognition of the functional areas, even in the wired state
  • Compatibility with PUSH IN terminal blocks with classic connection
  • Uniform test system with standardized test tap

Terminal Blocks

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847200000FEED-THROUGH TERMINAL BLOCK, PUS0 - Immediate$14.60Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847210000FEED-THROUGH TERMINAL BLOCK, PUS34 - Immediate
500 - Factory Stock
$14.53Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847320000FEED-THROUGH TERMINAL BLOCK, PUS16 - Immediate
200 - Factory Stock
$13.25Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847240000FEED-THROUGH TERMINAL BLOCK, PUS12 - Immediate
200 - Factory Stock
$13.25Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847230000FEED-THROUGH TERMINAL BLOCK, PUS0 - Immediate
200 - Factory Stock
$12.99Vis detaljer
PE TERMINAL, PUSH IN, 2.5 MM, 802847590000PE TERMINAL, PUSH IN, 2.5 MM, 8066 - Immediate$44.82Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847330000FEED-THROUGH TERMINAL BLOCK, PUS111 - Immediate
1450 - Factory Stock
$17.36Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847340000FEED-THROUGH TERMINAL BLOCK, PUS150 - Immediate$19.03Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847450000FEED-THROUGH TERMINAL BLOCK, PUS150 - Immediate
150 - Factory Stock
$17.62Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847370000FEED-THROUGH TERMINAL BLOCK, PUS149 - Immediate
150 - Factory Stock
$17.36Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847360000FEED-THROUGH TERMINAL BLOCK, PUS149 - Immediate
300 - Factory Stock
$18.00Vis detaljer
PE TERMINAL, PUSH IN, 2.5 MM, 802847600000PE TERMINAL, PUSH IN, 2.5 MM, 80122 - Immediate
200 - Factory Stock
$50.35Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847460000FEED-THROUGH TERMINAL BLOCK, PUS88 - Immediate
2000 - Factory Stock
$23.73Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847470000FEED-THROUGH TERMINAL BLOCK, PUS61 - Immediate
200 - Factory Stock
$22.57Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847580000FEED-THROUGH TERMINAL BLOCK, PUS150 - Immediate
150 - Factory Stock
$23.15Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847500000FEED-THROUGH TERMINAL BLOCK, PUS149 - Immediate
100 - Factory Stock
$22.12Vis detaljer
FEED-THROUGH TERMINAL BLOCK, PUS2847490000FEED-THROUGH TERMINAL BLOCK, PUS189 - Immediate
200 - Factory Stock
$24.82Vis detaljer
PE TERMINAL, PUSH IN, 2.5 MM, 802847610000PE TERMINAL, PUSH IN, 2.5 MM, 8016 - Immediate$60.57Vis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
END PLATE (TERMINALS), 55 MM X 22871750000END PLATE (TERMINALS), 55 MM X 28 - Immediate
480 - Factory Stock
$6.82Vis detaljer
END PLATE (TERMINALS), 66.3 MM X2871770000END PLATE (TERMINALS), 66.3 MM X20 - Immediate
2000 - Factory Stock
$7.59Vis detaljer
END PLATE (TERMINALS), 77.6 MM X2871790000END PLATE (TERMINALS), 77.6 MM X0 - Immediate
200 - Factory Stock
$8.29Vis detaljer
END PLATE (TERMINALS), 55 MM X 22871760000END PLATE (TERMINALS), 55 MM X 228 - Immediate$5.40Vis detaljer
END PLATE (TERMINALS), 66.3 MM X2871780000END PLATE (TERMINALS), 66.3 MM X45 - Immediate
240 - Factory Stock
$7.46Vis detaljer
END PLATE (TERMINALS), 77.6 MM X2871800000END PLATE (TERMINALS), 77.6 MM X42 - Immediate
320 - Factory Stock
$6.75Vis detaljer
Published: 2023-08-15