VideoLibrary

Automotive Qualified Polymer Capacitors Provide Stability and Efficiency Over a Long Useful Life

With high C/V density, improved voltage derating, low ESR, long life and a safer failure mode the T51 series provides designers with an improved capacitor solution for filtering and bulk capacitance applications in automotive and other applications.

3/7/2024 7:56:18 PM

Part List

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
CAP TANT POLY 220UF 2.5V 2917T51V227M2R5C0040CAP TANT POLY 220UF 2.5V 29171500 - Immediate$10.02Vis detaljer
CAP TANT POLY 330UF 2.5V 2917T51V337M2R5C0040CAP TANT POLY 330UF 2.5V 29171154 - Immediate$10.02Vis detaljer
CAP TANT POLY 6.8UF 35V 2917T51D685M035C0120CAP TANT POLY 6.8UF 35V 2917440 - Immediate$12.11Vis detaljer
CAP TANT POLY 10UF 25V 2917T51D106M025C0120CAP TANT POLY 10UF 25V 2917731 - Immediate$13.19Vis detaljer
CAP TANT POLY 33UF 20V 2917T51D336M020C0100CAP TANT POLY 33UF 20V 2917791 - Immediate$13.63Vis detaljer
CAP TANT POLY 22UF 25V 2917T51D226M025C0100CAP TANT POLY 22UF 25V 2917460 - Immediate$13.38Vis detaljer
CAP TANT POLY 10UF 35V 2917T51D106M035C0120CAP TANT POLY 10UF 35V 2917938 - Immediate$13.44Vis detaljer
CAP TANT POLY 33UF 25V 2917T51D336M025C0100CAP TANT POLY 33UF 25V 2917547 - Immediate$13.69Vis detaljer
CAP TANT POLY 15UF 25V 2917T51D156M025C0100CAP TANT POLY 15UF 25V 2917910 - Immediate$12.93Vis detaljer
CAP TANT POLY 100UF 10V 2917T51D107M010C0040CAP TANT POLY 100UF 10V 2917766 - Immediate$11.10Vis detaljer