TRACO Power TBA 1E, TBA 1HI, and TBA 2 Series | DigiKey Daily
Traco Power’s TBA family of 1-watt and 2-watt DC-to-DC converters provides basic isolation of circuits for a broad range of low-power applications where price, enhanced performance, and space are critical. These converters are specifically designed to offer a low-cost solution with no concessions for quality and reliability. These designs improve upon the industry standard SIP-7 DC-to-DC footprint and are drop-in replacements for previous generation products. Single-output versions offer 5, 9, 12, and 15-volt outputs, while dual-output versions include plus-and-minus 5, 12, and 15-volt outputs. They offer an operating temperature range from minus 40 degrees Celsius to 85 degrees Celsius without derating. Other features include increased I/O isolation to 1500 volts-DC or 3000 volts-DC, continuous short circuit protection, and higher efficiencies.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TBA 1-0511E | DC DC CONVERTER 5V 1W | 218 - Immediate 2190 - Factory Stock | $29.61 | Vis detaljer |
![]() | ![]() | TBA 1-0512E | DC DC CONVERTER 12V 1W | 21 - Immediate 4370 - Factory Stock | $24.73 | Vis detaljer |
![]() | ![]() | TBA 1-0513E | DC DC CONVERTER 15V 990MW | 10 - Immediate 360 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-0521E | DC DC CONVERTER +/-5V 1W | 34 - Immediate 1520 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-0522E | DC DC CONVERTER +/-12V 984MW | 40 - Immediate 1000 - Factory Stock | $23.90 | Vis detaljer |
![]() | ![]() | TBA 1-0523E | DC DC CONVERTER +/-15V 990MW | 49 - Immediate | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-1211E | DC DC CONVERTER 5V 1W | 70 - Immediate 720 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-1212E | DC DC CONVERTER 12V 1W | 1 - Immediate 560 - Factory Stock | $26.82 | Vis detaljer |
![]() | ![]() | TBA 1-1213E | DC DC CONVERTER 15V 990MW | 30 - Immediate 400 - Factory Stock | $24.22 | Vis detaljer |
![]() | ![]() | TBA 1-1221E | DC DC CONVERTER +/-5V 1W | 19 - Immediate 230 - Factory Stock | $23.84 | Vis detaljer |
![]() | ![]() | TBA 1-1222E | DC DC CONVERTER +/-12V 984MW | 47 - Immediate | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-1223E | DC DC CONVERTER +/-15V 990MW | 67 - Immediate 1370 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-2411E | DC DC CONVERTER 5V 1W | 0 - Immediate | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-2412E | DC DC CONVERTER 12V 1W | 27 - Immediate 80 - Factory Stock | $26.18 | Vis detaljer |
![]() | ![]() | TBA 1-2413E | DC DC CONVERTER 15V 990MW | 170 - Immediate | $23.71 | Vis detaljer |
![]() | ![]() | TBA 1-2421E | DC DC CONVERTER +/-5V 1W | 34 - Immediate 260 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-2422E | DC DC CONVERTER +/-12V 984MW | 33 - Immediate 490 - Factory Stock | $25.36 | Vis detaljer |
![]() | ![]() | TBA 1-2423E | DC DC CONVERTER +/-15V 990MW | 429 - Immediate 850 - Factory Stock | $26.44 | Vis detaljer |
![]() | ![]() | TBA 1-0511HI | DC DC CONVERTER 5V 1W | 0 - Immediate | $24.41 | Vis detaljer |
![]() | ![]() | TBA 1-0512HI | DC DC CONVERTER 12V 1W | 0 - Immediate | $24.41 | Vis detaljer |