TBA 1E, TBA 1HI, and TBA 2 Series DC/DC Converters
TRACO's DC/DC converters offer low-cost solutions with continuous short circuit protection in a standard SIP-7 package
TRACO Power's TBA family of 1-watt and 2-watt DC/DC converters provides basic isolation of circuits for a broad range of low-power applications where price, enhanced performance, and space are critical. They are specifically designed to offer a low-cost solution with no concessions for quality and reliability. These designs improve upon the industry standard SIP-7 DC/DC footprint and are drop-in replacements for previous generation products. Features include increased I/O isolation to 1500 VDC or 3000 VDC, continuous short circuit protection, higher efficiencies, and wider operating temperatures without derating.
- Cost-optimized
- Continuous short circuit protection
- Up to 84% efficiency
- 1,500 VDC or 3,000 VDC I/O isolation
- Full load operation: 40°C to 85°C
- >2 million hours MTBF (MIL-HDBK-217F)
- 3.3 VIN / 5 VIN / 12 VIN / 24 VIN (±10% range)
- Single outputs of 5 VOUT / 9 VOUT / 12 VOUT / 15 VOUT (semi-regulated)
- Dual outputs of ±5 VOUT / ±12 VOUT / ±15 VOUT
- 3-year warranty
TBA 1E, TBA 1HI, and TBA 2 Series DC/DC Converters
| Billede | Manufacturer Part Number | Beskrivelse | Spænding - Input (min.) | Spænding - Input (maks.) | Spænding - Output 1 | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TBA 1-0511E | DC DC CONVERTER 5V 1W | 4,5V | 5,5V | 5V | 218 - Immediate 2280 - Factory Stock | $29.61 | Vis detaljer |
![]() | ![]() | TBA 1-0512E | DC DC CONVERTER 12V 1W | 4,5V | 5,5V | 12V | 21 - Immediate 4370 - Factory Stock | $24.73 | Vis detaljer |
![]() | ![]() | TBA 1-0513E | DC DC CONVERTER 15V 990MW | 4,5V | 5,5V | 15V | 10 - Immediate 360 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-0521E | DC DC CONVERTER +/-5V 1W | 4,5V | 5,5V | 5V | 34 - Immediate 1640 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-0522E | DC DC CONVERTER +/-12V 984MW | 4,5V | 5,5V | 12V | 61 - Immediate 1000 - Factory Stock | $23.90 | Vis detaljer |
![]() | ![]() | TBA 1-0523E | DC DC CONVERTER +/-15V 990MW | 4,5V | 5,5V | 15V | 50 - Immediate | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-1211E | DC DC CONVERTER 5V 1W | 10,8V | 13,2V | 5V | 40 - Immediate 720 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-1212E | DC DC CONVERTER 12V 1W | 10,8V | 13,2V | 12V | 1 - Immediate 600 - Factory Stock | $26.82 | Vis detaljer |
![]() | ![]() | TBA 1-1213E | DC DC CONVERTER 15V 990MW | 10,8V | 13,2V | 15V | 30 - Immediate 400 - Factory Stock | $24.22 | Vis detaljer |
![]() | ![]() | TBA 1-1221E | DC DC CONVERTER +/-5V 1W | 10,8V | 13,2V | 5V | 19 - Immediate 230 - Factory Stock | $23.84 | Vis detaljer |
![]() | ![]() | TBA 1-1222E | DC DC CONVERTER +/-12V 984MW | 10,8V | 13,2V | 12V | 27 - Immediate 430 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-1223E | DC DC CONVERTER +/-15V 990MW | 10,8V | 13,2V | 15V | 67 - Immediate 1370 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-2411E | DC DC CONVERTER 5V 1W | 21,6V | 26,4V | 5V | 0 - Immediate | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-2412E | DC DC CONVERTER 12V 1W | 21,6V | 26,4V | 12V | 27 - Immediate 210 - Factory Stock | $27.64 | Vis detaljer |
![]() | ![]() | TBA 1-2413E | DC DC CONVERTER 15V 990MW | 21,6V | 26,4V | 15V | 170 - Immediate | $23.71 | Vis detaljer |
![]() | ![]() | TBA 1-2421E | DC DC CONVERTER +/-5V 1W | 21,6V | 26,4V | 5V | 34 - Immediate 260 - Factory Stock | $23.65 | Vis detaljer |
![]() | ![]() | TBA 1-2422E | DC DC CONVERTER +/-12V 984MW | 21,6V | 26,4V | 12V | 33 - Immediate 540 - Factory Stock | $25.36 | Vis detaljer |
![]() | ![]() | TBA 1-2423E | DC DC CONVERTER +/-15V 990MW | 21,6V | 26,4V | 15V | 445 - Immediate 850 - Factory Stock | $26.44 | Vis detaljer |
![]() | ![]() | TBA 1-0511HI | DC DC CONVERTER 5V 1W | 4,5V | 5,5V | 5V | 0 - Immediate | $24.41 | Vis detaljer |
![]() | ![]() | TBA 1-0512HI | DC DC CONVERTER 12V 1W | 4,5V | 5,5V | 12V | 0 - Immediate | $24.41 | Vis detaljer |