Traco Power DC/DC Converter for Railway/Ruggedized Applications
The TEP 100UIR is a series of 100-Watt railway-certified DC/DC converters with an ultra-wide 12:1 input voltage range. The compact quarter-brick package allows for effective cooling at highest output powers.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | TEP 100-7215UIR | DC DC CONVERTER 24V 100W | 18 - Immediate | $1,174.23 | Vis detaljer |
![]() | ![]() | TEP 100-7218UIR | DC DC CONVERTER 48V 100W | 1 - Immediate | $1,238.52 | Vis detaljer |
![]() | ![]() | TEP 100-7212UIR | DC DC CONVERTER 12V 100W | 12 - Immediate | $1,238.58 | Vis detaljer |
![]() | ![]() | TEP 100-3613UIR | DC DC CONVERTER 15V 100W | 24 - Immediate | $1,238.52 | Vis detaljer |
![]() | ![]() | TEP 100-3611UIR | DC DC CONVERTER 5V 100W | 7 - Immediate | $1,238.52 | Vis detaljer |
![]() | ![]() | TEP 100-3618UIR | DC DC CONVERTER 48V 100W | 16 - Immediate | $1,238.58 | Vis detaljer |
![]() | ![]() | TEP 100-3615UIR | DC DC CONVERTER 24V 100W | 0 - Immediate | $1,174.23 | Vis detaljer |
![]() | ![]() | TEP 100-7211UIR | DC DC CONVERTER 5V 100W | 0 - Immediate | $1,238.52 | Vis detaljer |
![]() | ![]() | TEP 100-7213UIR | DC DC CONVERTER 15V 100W | 4 - Immediate | $1,238.52 | Vis detaljer |
![]() | ![]() | TEP 100-3612UIR | DC DC CONVERTER 12V 100W | 28 - Immediate | $1,238.52 | Vis detaljer |