Teledyne LeCroy WaveSurfer 4000HD 12 Bit Oscilloscopes | Datasheet Preview
Teledyne LeCroy's WaveSurfer 4000HD 12-Bit Oscilloscope Series offers high-definition with low noise and uncompromised measurement performance. These oscilloscopes are designed with unique HD4096 technology, providing 12 bits of vertical resolution and bandwidth options ranging from 200 megahertz to 1 gigahertz. The WaveSurfer 4000HD delivers precise measurement results with its high-performance input amplifiers and low-noise system architecture. It comes with a built-in DVM and frequency counter, and with over thirty probe options available across nine categories. Choose from a range of trigger and decode options, power analysis software, and MSO probe options to suit your needs. Experience the benefits of high-resolution technology and 12-bit ADCs at a competitive price. Visit digikey.com for more information about the Teledyne LeCroy WaveSurfer 4000HD 12-Bit Oscilloscope Series.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | WAVESURFER 4024HD | OSCOPE 12.1" 200MHZ 4CH 12BIT HD | 1 - Immediate | $63,336.71 | Vis detaljer |
![]() | ![]() | WAVESURFER 4034HD | OSCOPE 12.1" 350MHZ 4CH 12BIT HD | 2 - Immediate | $91,324.99 | Vis detaljer |
![]() | ![]() | WAVESURFER 4054HD | OSCOPE 12.1" 500MHZ 4CH 12BIT HD | 1 - Immediate | $118,628.03 | Vis detaljer |
![]() | ![]() | WAVESURFER 4104HD-PROMO-1 | 1 GHZ, 5 GS/S, 4 CH, 25 MPTS/CH, | 12 - Immediate | $87,462.25 | Vis detaljer |
![]() | ![]() | WAVESURFER 4054HD-PROMO-1 | 500 MHZ, 5 GS/S, 4 CH, 25 MPTS/C | 3 - Immediate | $83,102.53 | Vis detaljer |
![]() | ![]() | WAVESURFER 4104HD | OSCOPE 12.1" 1GHZ 4CH 12BIT HD | 3 - Immediate | $140,796.18 | Vis detaljer |