WaveSurfer 4000HD 12-Bit Oscilloscope Series
Teledyne LeCroy's WaveSurfer 4000HD series 12-bit high definition oscilloscopes offer low noise for uncompromised measurement performance
Teledyne LeCroy's WaveSurfer 4000HD high definition oscilloscope family is a unique product in the marketplace. They use unique HD4096 technology to provide superior and uncompromised measurement performance. They offer 12 bits of vertical resolution all the time with clearly superior noise performance compared to competitive scopes (including those advertised as having 12-bit ADCs) but they are priced the same as competitive 8-bit oscilloscopes with a low 200 MHz starting price. The WaveSurfer 4000HD complements existing Teledyne LeCroy high definition 12-bit oscilloscopes.
Oscilloscopes with HD4096 technology have higher resolution than conventional 8-bit oscilloscopes (4096 versus 256 vertical levels) and low noise for uncompromised measurement performance. The 12-bit ADCs support capture of fast signals and oscilloscope bandwidth ratings up to 1 GHz, while 5 GS/s sample rate ensures the highest measurement accuracy and precision. The high-performance input amplifiers deliver pristine signal fidelity, and the low-noise system architecture provides an ideal signal path to ensure that signal details are delivered accurately to the oscilloscope display - 16x closer to perfect.
Trigger/decode options, power analysis software, and MSO probe come as standard with -PROMO1 product lines.
- Bandwidths of 200 MHz, 350 MHz, 500 MHz, and 1 GHz
- Four-channel option on all bandwidth models
- High-resolution HD4096 technology
- 12-bits all the time
- Over thirty probe options across nine categories available
- Built-in DVM and frequency counter as standard
- Spectrum, function generator, auto, EMB, power, audio trigger/decode, and software analysis options available
- Logic analysis with 16-channel MSO available as an option
WaveSurfer 4000HD 12-Bit Oscilloscope Series
| Billede | Manufacturer Part Number | Beskrivelse | Kanaler | Spænding - Input (maks.) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | WAVESURFER 4024HD | OSCOPE 12.1" 200MHZ 4CH 12BIT HD | 4 analog | 400V | 1 - Immediate | $63,336.71 | Vis detaljer |
![]() | ![]() | WAVESURFER 4034HD | OSCOPE 12.1" 350MHZ 4CH 12BIT HD | 4 analog | 400V | 2 - Immediate | $91,324.99 | Vis detaljer |
![]() | ![]() | WAVESURFER 4054HD | OSCOPE 12.1" 500MHZ 4CH 12BIT HD | 4 analog | 400V | 1 - Immediate | $118,628.03 | Vis detaljer |
![]() | ![]() | WAVESURFER 4104HD | OSCOPE 12.1" 1GHZ 4CH 12BIT HD | 4 analog | 400V | 3 - Immediate | $140,796.18 | Vis detaljer |
![]() | ![]() | WAVESURFER 4054HD-PROMO-1 | 500 MHZ, 5 GS/S, 4 CH, 25 MPTS/C | 4 analog, 16 digital | 30V | 3 - Immediate | $83,102.53 | Vis detaljer |
![]() | ![]() | WAVESURFER 4104HD-PROMO-1 | 1 GHZ, 5 GS/S, 4 CH, 25 MPTS/CH, | 4 analog, 16 digital | 400V | 12 - Immediate | $87,462.25 | Vis detaljer |
![]() | WAVESURFER 4024HD PROMO2 | TELEDYNE LECROY, FULLY LOADED 20 | 4 | 5V | 0 - Immediate | $59,708.73 | Vis detaljer | |
![]() | WAVESURFER 4034HD PROMO2 | TELEDYNE LECROY, FULLY LOADED 35 | 4 | 5V | 0 - Immediate | $66,480.86 | Vis detaljer | |
![]() | ![]() | WAVESURFER 4054HD PROMO2 | TELEDYNE LECROY, FULLY LOADED 50 | 4 | 30V | 1 - Immediate | $75,069.53 | Vis detaljer |
![]() | ![]() | WAVESURFER 4104HD PROMO2 | TELEDYNE LECROY, FULLY LOADED 1 | 4 | 30V | 1 - Immediate | $82,083.22 | Vis detaljer |