TE Connectivity TB Series Buchanan WireMate Connector | DigiKey Daily
TE Connectivity AMP offers their TB Series Buchanan WireMate connector. This two-piece pluggable solution is designed for customers who are seeking to replace the traditional two-piece terminal block connector with a surface-mounted version. And because both vertical and right-angle versions are available, an increase in design flexibility can be achieved; mating plugs are also available. These connectors are designed for a simple reflow soldering process, which allows for faster PCB assembly. Also, their optional SMT retention features help guarantee secure PCB mounting. With their tin-plated copper alloy contacts, their thermoplastic flammability-rated housing material, and being RoHS compliant, these connectors are ideal for applications including elevators and escalators, industrial control, and HVAC equipment and control.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2213932-2 | TERM BLOCK HDR 2POS 3.50MM | 3510 - Immediate | $15.47 | Vis detaljer |
![]() | ![]() | 2213936-2 | TERM BLOCK PLUG 2POS 3.50MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213936-3 | TERM BLOCK PLUG 3POS 3.50MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2305909-2 | TERM BLOCK PLUG 2POS 5MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2305908-2 | TERM BLOCK HDR 2POS 5MM | 3649 - Immediate | $27.83 | Vis detaljer |
![]() | ![]() | 2213932-3 | TERM BLOCK HDR 3POS 3.50MM | 1426 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | 2305909-3 | TERM BLOCK PLUG 3POS 5MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213934-2 | TERM BLOCK PLUG 2POS 5MM | 871 - Immediate | $20.92 | Vis detaljer |
![]() | ![]() | 2213935-2 | TERM BLOCK PLUG 2POS 5MM | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213934-3 | TERM BLOCK PLUG 3POS 5MM | 251 - Immediate | $28.85 | Vis detaljer |
![]() | ![]() | 2213935-3 | TERM BLOCK PLUG 3POS 5MM | 604 - Immediate | $27.83 | Vis detaljer |