TB Series Buchanan WireMate Connector
TE Connectivity's two-piece pluggable solution is designed for surface mounted versions of two-piece terminal blocks
TE Connectivity AMP's Buchanan WireMate connector surface mount TB series is a two-piece pluggable solution designed for customers seeking to switch to surface mounted versions of the traditional two-piece terminal block. Mating plugs are available, with the option for vertical or right angle versions in position sizes from 2- to 12-poles. These connectors allow for faster PCB assembly, and optional SMT retention features help ensure secure PCB mounting. The connectors have tin-plated copper alloy contacts, and the housing material has a UL 94 V-0 flammability rating.
- Allow for simple reflow soldering and faster PCB assembly through surface mount terminal blocks
- Help ensure secure PCB mounting through SMT retention features
- Increase design flexibility with vertical or right angle versions
- Building automation
- Building equipment
- Industrial
- HVAC equipment and controls
- Industrial controls
- Industrial lighting solutions
- Elevators/escalators
TB Series Buchanan WireMate Connector
| Billede | Manufacturer Part Number | Beskrivelse | Positioner pr. niveau | Antal niveauer | Afstand | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2213932-2 | TERM BLOCK HDR 2POS 3.50MM | 2 | 1 | 0,138" (3,50mm) | 3510 - Immediate | $15.47 | Vis detaljer |
![]() | ![]() | 2213932-3 | TERM BLOCK HDR 3POS 3.50MM | 3 | 1 | 0,138" (3,50mm) | 1426 - Immediate | $20.10 | Vis detaljer |
![]() | ![]() | 2213933-2 | TERM BLOCK HDR 2POS 3.50MM | 2 | 1 | 0,138" (3,50mm) | 0 - Immediate | $21.37 | Vis detaljer |
![]() | ![]() | 2213933-3 | TERM BLOCK HDR 3POS 3.50MM | 3 | 1 | 0,138" (3,50mm) | 57 - Immediate | $30.75 | Vis detaljer |
![]() | ![]() | 2213936-2 | TERM BLOCK PLUG 2POS 3.50MM | 2 | 1 | 0,138" (3,50mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213936-3 | TERM BLOCK PLUG 3POS 3.50MM | 3 | 1 | 0,138" (3,50mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2305908-2 | TERM BLOCK HDR 2POS 5MM | 2 | 1 | 0,197" (5,00mm) | 3649 - Immediate | $27.83 | Vis detaljer |
![]() | ![]() | 2305908-3 | TERM BLOCK HDR 3POS 5MM | 3 | 1 | 0,197" (5,00mm) | 2985 - Immediate | $29.99 | Vis detaljer |
![]() | ![]() | 2305909-2 | TERM BLOCK PLUG 2POS 5MM | 2 | 1 | 0,197" (5,00mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2305909-3 | TERM BLOCK PLUG 3POS 5MM | 3 | 1 | 0,197" (5,00mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213934-2 | TERM BLOCK PLUG 2POS 5MM | 2 | 1 | 0,197" (5,00mm) | 871 - Immediate | $20.48 | Vis detaljer |
![]() | ![]() | 2213934-3 | TERM BLOCK PLUG 3POS 5MM | 3 | 1 | 0,197" (5,00mm) | 251 - Immediate | $28.34 | Vis detaljer |
![]() | ![]() | 2213935-2 | TERM BLOCK PLUG 2POS 5MM | 2 | 1 | 0,197" (5,00mm) | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 2213935-3 | TERM BLOCK PLUG 3POS 5MM | 3 | 1 | 0,197" (5,00mm) | 604 - Immediate | $27.83 | Vis detaljer |