TE Sealed AMPLIMITE D-Subminiature Connector | DigiKey Daily
TE Connectivity has expanded their d subminiature connector line to include a sealed, IP67 rated connector. Capable of mating with standard d-sub connectors as well, these contain grommets, interfacial seals, and an internal connector sealant that allows them to work while submerged to a 1-meter depth. The 109 series features standard density sizes using size 20 contacts while the 90 series is the high density version with size 22 contacts. These are ideal for applications such as serial communications, telecommunications, and local area networks in the industrial, medical, and military industries.
TE Sealed AMPLIMITE D-Subminiature Connector DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1-2221760-4 | CONN D-SUB HD HOUSING RCPT 62POS | 0 - Immediate | $891.12 | Vis detaljer |
![]() | ![]() | 1-2221860-1 | CONN D-SUB HD HOUSING PLUG 15POS | 0 - Immediate | $688.33 | Vis detaljer |
![]() | ![]() | 1-2221760-1 | CONN D-SUB HD HOUSING RCPT 15POS | 0 - Immediate | $348.56 | Vis detaljer |
![]() | ![]() | 1-2221860-2 | CONN D-SUB HD HOUSING PLUG 26POS | 5 - Immediate | $1,121.74 | Vis detaljer |
![]() | ![]() | 1-2221760-2 | CONN D-SUB HD HOUSING RCPT 26POS | 57 - Immediate | $468.84 | Vis detaljer |
![]() | ![]() | 1-2221860-3 | CONN D-SUB HD HOUSING PLUG 44POS | 0 - Immediate | $790.09 | Vis detaljer |
![]() | ![]() | 1-2221760-3 | CONN D-SUB HD HOUSING RCPT 44POS | 50 - Immediate | $933.37 | Vis detaljer |
![]() | ![]() | 1-2221760-5 | CONN D-SUB HD HOUSING RCPT 78POS | 7 - Immediate | $877.14 | Vis detaljer |
![]() | ![]() | 1-2157480-1 | CONN D-SUB HOUSING PLUG 9POS | 0 - Immediate | $1,006.60 | Vis detaljer |
![]() | ![]() | 1-2157480-2 | CONN D-SUB HOUSING PLUG 15POS | 0 - Immediate | $364.65 | Vis detaljer |
![]() | ![]() | 1-2157480-3 | CONN D-SUB HOUSING PLUG 25POS | 46 - Immediate | $559.95 | Vis detaljer |
![]() | ![]() | 1-2157480-4 | CONN D-SUB HOUSING PLUG 37POS | 38 - Immediate | $833.58 | Vis detaljer |
![]() | ![]() | 1-2221860-5 | CONN D-SUB HD HOUSING PLUG 78POS | 6 - Immediate | $1,392.39 | Vis detaljer |
![]() | ![]() | 1-2157481-1 | CONN D-SUB HOUSING RCPT 9POS | 10 - Immediate | $492.55 | Vis detaljer |
![]() | ![]() | 1-2157481-2 | CONN D-SUB HOUSING RCPT 15POS | 2 - Immediate | $383.32 | Vis detaljer |
![]() | ![]() | 1-2157481-3 | CONN D-SUB HOUSING RCPT 25POS | 39 - Immediate | $563.88 | Vis detaljer |
![]() | ![]() | 1-2157481-4 | CONN D-SUB HOUSING RCPT 37POS | 0 - Immediate | $625.63 | Vis detaljer |
![]() | ![]() | 1-2157480-5 | CONN D-SUB HOUSING PLUG 50POS | 0 - Immediate | See Page for Pricing | Vis detaljer |