Sealed AMPLIMITE D-Subminiature Connectors

TE Connectivity’s sealed, AMPLIMITE, D-subminiature connectors are tested to a 1 m depth

Image of TE Connectivity Sealed Amplimite D-Subminiature ConnectorsAMPLIMITE connectors from TE Connectivity (TE) are now available with environmental sealing to IP67 levels.

Sealed AMPLIMITE cable connectors come in two series:

  • Series 109
    • Standard-density, using size 20 contacts
  • Series 90
    • High-density, using size 22 contacts

The connectors exceed IP67 performance levels, having been successfully tested by TE and submerged to a 1 m depth. The connectors include both grommet sealing on the wire-entry end and a onepiece interfacial seal on the mating face. The connectors are supplied with rear-release crimp contacts.

Features
  • IP67 rated
  • Grommet, interfacial seal, and internal connector sealant
  • Tested to 1 m depth
  • Standard and high-density versions
  • Intermateable with standard, D-subminiature connectors
Applications
  • Serial communications
  • Telecommunications
  • Local area networks
  • Industrial
  • Test equipment
  • Medical equipment
  • Military

Contacts

BilledeManufacturer Part NumberBeskrivelseKontakttermineringTrådtykkelseTilgængeligt antal PrisVis detaljer
CONN SOCKET 20-24AWG GOLD CRIMP205090-1CONN SOCKET 20-24AWG GOLD CRIMPKrympe20-24 AWG33776 - Immediate$7.86Vis detaljer
CONN PIN 20-24AWG GOLD CRIMP205089-1CONN PIN 20-24AWG GOLD CRIMPKrympe20-24 AWG0 - Immediate$5.45Vis detaljer
CONN D-SUB SOCKET 22-28AWG CRIMP204351-1CONN D-SUB SOCKET 22-28AWG CRIMPBearbejdet22-28 AWG9117 - Immediate$11.79Vis detaljer
CONN D-SUB PIN 22-28AWG CRIMP204370-2CONN D-SUB PIN 22-28AWG CRIMPBearbejdet22-28 AWG243 - Immediate$4.25Vis detaljer
Published: 2016-05-31