TE Connectivity Kilovac Lightweight DC Contactors | DigiKey Daily
TE Connectivity's Kilovac DC contactors feature high carry current ratings, are compact, and have a hermetically sealed enclosure. Enduring currents up as much as 500 A at 900 VDC and coil voltages of up to 9-92 V with 8kV isolation between contacts, Kilovac DC contactors are suitable for use in automotive and environmentally harsh applications. They also feature built-in coil economizers to help decrease hold current. KILOVAC DC contactors are available in multiple mounting configurations at DigiKey: http://www.digikey.com/en/product-highlight/t/te-connectivity-aerospace-defense-and-marine/kilovac-lightweight-dc-contactors.
TE Connectivity Kilovac Lightweight DC Contactors DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | LEV100A6ANG | RELAY CONTACTOR SPST 100A 48V | 198 - Immediate | $991.58 | Vis detaljer |
![]() | ![]() | LEV200A4ANF | RELAY CONTACTOR SPST 500A 12V | 19 - Immediate | $1,026.38 | Vis detaljer |
![]() | ![]() | LEV200H5ANF | RELAY CONTACTOR SPST 500A 24V | 10 - Immediate | $1,385.04 | Vis detaljer |
![]() | ![]() | LEV200ABNAA | RELAY CONTACTOR SPST 500A 24V | 0 - Immediate | $1,045.47 | Vis detaljer |
![]() | ![]() | EV200AAANA | RELAY CONTACTOR SPST 500A 12V | 134 - Immediate | $1,013.83 | Vis detaljer |
![]() | ![]() | EV200A1ANA | RELAY CONTACTOR SPST 500A 12V | 46 - Immediate | $892.99 | Vis detaljer |
![]() | ![]() | EV200HAANA | RELAY CONTACTOR SPST 500A 12V | 100 - Immediate | $1,190.65 | Vis detaljer |
![]() | ![]() | LEV100A4ANG | RELAY CONTACTOR SPST 100A 12V | 135 - Immediate | $827.50 | Vis detaljer |
![]() | ![]() | LEV100A5ANG | RELAY CONTACTOR SPST 100A 24V | 269 - Immediate | $805.88 | Vis detaljer |
![]() | ![]() | LEV200A4ANA | RELAY CONTACTOR SPST 500A 12V | 111 - Immediate | $890.01 | Vis detaljer |
![]() | ![]() | LEV200A5ANA | RELAY CONTACTOR SPST 500A 24V | 79 - Immediate | $827.50 | Vis detaljer |
![]() | ![]() | LEV100A4ANH | RELAY CONTACTOR SPST 100A 12V | 0 - Immediate | $1,143.55 | Vis detaljer |
![]() | ![]() | LEV200H4ANA | RELAY CONTACTOR SPST 500A 12V | 19 - Immediate | $1,556.91 | Vis detaljer |
![]() | ![]() | LEV200H5ANA | RELAY CONTACTOR SPST 500A 24V | 0 - Immediate | $1,050.41 | Vis detaljer |
![]() | ![]() | LEV200A4NAA | RELAY CONTACTOR SPST 500A 12V | 21 - Immediate | $890.01 | Vis detaljer |
![]() | ![]() | LEV200A4NAF | RELAY CONTACTOR SPST 500A 12V | 66 - Immediate | $863.76 | Vis detaljer |
![]() | ![]() | LEV200A5NAA | RELAY CONTACTOR SPST 500A 24V | 108 - Immediate | $842.97 | Vis detaljer |
![]() | ![]() | LEV200A5NAF | RELAY CONTACTOR SPST 500A 24V | 0 - Immediate | $804.67 | Vis detaljer |
![]() | ![]() | EV200AAACA | RELAY CONTACTOR SPST 500A 12V | 0 - Immediate | $1,765.56 | Vis detaljer |
![]() | ![]() | LEV200A4NAF01 | RELAY CONTACTOR SPST 500A 12V | 0 - Immediate | $1,327.41 | Vis detaljer |