Kilovac Lightweight DC Contactors
TE's EV200/LEV100/LEV200 contactors offer continuous current ratings up to 500 A at 900 VDC in very compact packages
TE Connectivity's Kilovac lightweight DC contactors deliver the switching performance demanded by aerospace and defense applications.
EV OEM/Commercial and Electrical Vehicle Contactors are reliable and efficient. The coil economizer allows for operation between 9 and 36 VDC or 48 to 92 VDC with minimal hold current. Designed and built in accordance with AS9100, UL recognized for the U.S. and Canada (File E208033), and RoHS-compliant.
LEV industrial commercial contactors are versatile, reliable, and compliant. Designed and built in accordance to AIAG QS9000 and come in 12, 24 and 48 VDC coil versions. LEV contactors are UL recognized for the U.S. and Canada under File E208033 and RoHS-compliant.
Features and Benefits
- Hermetically sealed
- Operates in explosive/harsh environments without oxidation or contamination of contacts, during long periods of non-operation
- 8 kV isolation between open contacts permits use for high voltage isolation and carry
- Not position sensitive; can be mounted in any orientation
Kilovac EV Contactors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | EV200AAANA | RELAY CONTACTOR SPST 500A 12V | 134 - Immediate | $1,013.83 | Vis detaljer |
![]() | ![]() | EV200HAANA | RELAY CONTACTOR SPST 500A 12V | 100 - Immediate | $1,190.65 | Vis detaljer |
![]() | ![]() | EV200ADANA | RELAY CONTACTOR SPST 500A 48V | 63 - Immediate | $1,502.77 | Vis detaljer |
![]() | ![]() | EV200GAANA | RELAY CONTACTOR SPST 500A 12V | 0 - Immediate | $1,593.43 | Vis detaljer |
![]() | ![]() | EV200A1ANA | RELAY CONTACTOR SPST 500A 12V | 46 - Immediate | $892.99 | Vis detaljer |
Kilovac LEV Contactors
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | ||
|---|---|---|---|---|---|---|
![]() | ![]() | LEV200A5NAA | RELAY CONTACTOR SPST 500A 24V | 108 - Immediate | $842.97 | Vis detaljer |
![]() | ![]() | LEV200A5ANA | RELAY CONTACTOR SPST 500A 24V | 79 - Immediate | $827.50 | Vis detaljer |
![]() | ![]() | LEV200A4NAA | RELAY CONTACTOR SPST 500A 12V | 21 - Immediate | $890.01 | Vis detaljer |
![]() | ![]() | LEV200A4NAF | RELAY CONTACTOR SPST 500A 12V | 66 - Immediate | $863.76 | Vis detaljer |
![]() | ![]() | LEV200H5ANA | RELAY CONTACTOR SPST 500A 24V | 0 - Immediate | $1,050.41 | Vis detaljer |