VideoLibrary

STMicroelectronics STM32L4 Ultra-Low-Power Microcontrollers | DigiKey Daily

ST's STM32L4 microcontrollers embed several protection mechanisms for embedded Flash memory and SRAM. Offering up to 1 Mbyte of Flash memory and 128 Kbytes of SRAM, the STM32L4 unleashes the ARM® Cortex®-M4 power efficiency with floating point unit and DSP instructions. It delivers 100 DMIPS / 273 CoreMark thanks to the ST ART Accelerator™ at 80 MHz. The STM32L4 microcontroller features FlexPowerControl which extends flexibility to reach optimized power consumptions. STM32L4 microcontrollers offer dynamic voltage scaling to balance power consumption with processing demand, along with many types of low-power peripherals.

11/3/2016 2:03:16 PM

STMicroelectronics STM32L4 Ultra-Low-Power Microcontrollers DigiKey Daily

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC MCU 32BIT 512KB FLASH 64LQFPSTM32L476RET6IC MCU 32BIT 512KB FLASH 64LQFP8429 - Immediate$50.93Vis detaljer
IC MCU 32BIT 1MB FLASH 100LQFPSTM32L476VGT6IC MCU 32BIT 1MB FLASH 100LQFP17083 - Immediate$65.07Vis detaljer
IC MCU 32BIT 1MB FLASH 64LQFPSTM32L486RGT6IC MCU 32BIT 1MB FLASH 64LQFP426 - Immediate$60.06Vis detaljer
IC MCU 32BIT 1MB FLASH 100LQFPSTM32L486VGT6IC MCU 32BIT 1MB FLASH 100LQFP835 - Immediate$64.49Vis detaljer
IC MCU 32BIT 1MB FLASH 144LQFPSTM32L486ZGT6IC MCU 32BIT 1MB FLASH 144LQFP377 - Immediate$72.79Vis detaljer
IC MCU 32BIT 1MB FLASH 64LQFPSTM32L476RGT6IC MCU 32BIT 1MB FLASH 64LQFP4012 - Immediate$58.51Vis detaljer
IC MCU 32BIT 512KB FLASH 100LQFPSTM32L476VET6IC MCU 32BIT 512KB FLASH 100LQFP5415 - Immediate$55.36Vis detaljer