STM32® 32-bit MCU Family
Leading Supplier of ARM® Cortex®-M Microcontrollers
STM32L4 Series of Ultra-Low-Power MCUs
STMicroelectronics STM32L4 microcontroller is based on a new ultra-low-power platform featuring FlexPowerControl which extends flexibility to reach optimized power consumptions: With an EEMBC ULPMark score of 447 ULPMark-CP and 167 ULPMark-PP, the STM32L4 outperforms the market in the ultra-low-power domain.
Offering up to 1 Mbyte of Flash (dual bank) memory and up to 320 Kbytes of SRAM, the STM32L4 unleashes the Arm® Cortex®-M4 power efficiency with floating point unit (FPU) and DSP instructions. It delivers 100 DMIPS / 273 CoreMark thanks to the ST ART Accelerator™ at 80 MHz. The entire system performance is optimized using a multi-AHB bus matrix and DMA controllers.
STM32 L4
| Billede | Manufacturer Part Number | Beskrivelse | DigiKey programmerbar | Central processor | Kernestørrelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | STM32L476RET6 | IC MCU 32BIT 512KB FLASH 64LQFP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 8762 - Immediate | $50.05 | Vis detaljer |
![]() | ![]() | STM32L476VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 17083 - Immediate | $63.96 | Vis detaljer |
![]() | ![]() | STM32L486RGT6 | IC MCU 32BIT 1MB FLASH 64LQFP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 433 - Immediate | $59.03 | Vis detaljer |
![]() | ![]() | STM32L486VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 835 - Immediate | $63.39 | Vis detaljer |
![]() | ![]() | STM32L486ZGT6 | IC MCU 32BIT 1MB FLASH 144LQFP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 377 - Immediate | $71.54 | Vis detaljer |
![]() | ![]() | STM32L476VET6 | IC MCU 32BIT 512KB FLASH 100LQFP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 5415 - Immediate | $54.42 | Vis detaljer |
![]() | ![]() | STM32L471QGI6 | IC MCU 32BIT 1MB FLASH 132UFBGA | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 2360 - Immediate | $70.03 | Vis detaljer |
![]() | ![]() | STM32L471RGT6 | IC MCU 32BIT 1MB FLASH 64LQFP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 744 - Immediate | $53.09 | Vis detaljer |
![]() | ![]() | STM32L471VGT6 | IC MCU 32BIT 1MB FLASH 100LQFP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 712 - Immediate | $57.51 | Vis detaljer |
![]() | ![]() | STM32L471ZGT6 | IC MCU 32BIT 1MB FLASH 144LQFP | Ikke bekræftet | ARM® Cortex®-M4 | 32-bit | 190 - Immediate | $64.84 | Vis detaljer |