ROHM Europe BD62xx H-Bridge ICs | DigiKey Daily
ROHM offers a wide range of H-Bridge ICs in their BD62 hundred series, simplifying and empowering motor speed control. With a pulse width modulated output, they can be controlled using logic level input or built-in reference voltage-variable function from any microcontroller. These ICs are designed for 7, 18, and 36 volts as well as different current classes from .5 amps up to 2 amps. These ICs come in a variety of package types, letting engineers select the type most suitable for their particular application. Operating in a wide negative 40 to positive 85 degree Celsius temperature range, these also consume practically no power when in standby.
ROHM Europe BD62xx H-Bridge ICs DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD6220F-E2 | IC HALF BRIDGE DRIVER 500MA 8SOP | 3405 - Immediate | $17.37 | Vis detaljer |
![]() | ![]() | BD6220HFP-TR | IC HALF BRIDGE DRIVER 500MA HRP7 | 0 - Immediate | $22.76 | Vis detaljer |
![]() | ![]() | BD6221F-E2 | IC HALF BRIDGE DRIVER 1A 8SOP | 11496 - Immediate | $17.56 | Vis detaljer |
![]() | ![]() | BD6221HFP-TR | IC HALF BRIDGE DRIVER 1A HRP7 | 11 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | BD6222FP-E2 | IC HALF BRIDGE DRIVER 2A 25HSOP | 32 - Immediate | $25.17 | Vis detaljer |
![]() | ![]() | BD6222HFP-TR | IC HALF BRIDGE DRIVER 2A HRP7 | 12151 - Immediate | $26.82 | Vis detaljer |
![]() | ![]() | BD6225FP-E2 | IC HALF BRIDGE DRVR 500MA 25HSOP | 1791 - Immediate | $30.62 | Vis detaljer |
![]() | ![]() | BD6226FP-E2 | IC HALF BRIDGE DRIVER 1A 25HSOP | 898 - Immediate | $34.24 | Vis detaljer |