H-Bridge Driver ICs for DC Brush Motors

ROHM H-bridge motor drivers (BD62xx series) are compatible with direct PWM drive and integrate a VREF-variable function for optimized duty control

Image of ROHM Semiconductor's H-Bridge Driver ICs for DC Brush Motors ROHM Semiconductor's offers a wide lineup of H-bridge drivers in different supply voltages of 7 V, 18 V, and 36 V, as well as output currents including 0.5 A, 1 A, and 2 A to meet the needs of a variety of applications. Their standard products also contain a VREF variable function that contributes to lower power consumption and greater efficiency.

In addition, multiple built-in protection circuits (i.e. thermal shutdown, overcurrent, overvoltage) protect the IC and load from damage while ensuring a high degree of reliability.

Features
  • Three operating voltage classes: 7 V, 18 V, and 36 V
  • Three current ratings at each voltage: 0.5 A, 1.0 A, and 2.0 A
  • BiCMOS topology minimizes parts count and power consumption
  • Pin-compatible design facilitates replacement
  • Two-channel versions with symmetrical pin-outs simplify manufacturing
Applications
  • Portable electronics
  • Automotive
  • Appliances
  • Medical devices

BD62xx Series ICs

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal Pris
IC HALF BRIDGE DRIVER 500MA 8SOPBD6220F-E2IC HALF BRIDGE DRIVER 500MA 8SOP3405 - Immediate$17.37Vis detaljer
IC HALF BRIDGE DRIVER 500MA HRP7BD6220HFP-TRIC HALF BRIDGE DRIVER 500MA HRP70 - Immediate$22.76Vis detaljer
IC HALF BRIDGE DRIVER 1A 8SOPBD6221F-E2IC HALF BRIDGE DRIVER 1A 8SOP11496 - Immediate$17.56Vis detaljer
IC HALF BRIDGE DRIVER 1A HRP7BD6221HFP-TRIC HALF BRIDGE DRIVER 1A HRP711 - Immediate$20.86Vis detaljer
IC HALF BRIDGE DRIVER 2A 25HSOPBD6222FP-E2IC HALF BRIDGE DRIVER 2A 25HSOP32 - Immediate$25.17Vis detaljer
IC HALF BRIDGE DRIVER 2A HRP7BD6222HFP-TRIC HALF BRIDGE DRIVER 2A HRP712151 - Immediate$26.82Vis detaljer
IC HALF BRIDGE DRVR 500MA 25HSOPBD6225FP-E2IC HALF BRIDGE DRVR 500MA 25HSOP1791 - Immediate$30.62Vis detaljer
IC HALF BRIDGE DRIVER 1A 25HSOPBD6226FP-E2IC HALF BRIDGE DRIVER 1A 25HSOP898 - Immediate$33.29Vis detaljer
IC MOTOR DRIVER 3V-5.5V 8SOPBD6210F-E2IC MOTOR DRIVER 3V-5.5V 8SOP2472 - Immediate$14.46Vis detaljer
IC MOTOR DRIVER 3V-5.5V 8SOPBD6210F-E2IC MOTOR DRIVER 3V-5.5V 8SOP2472 - Immediate$14.46Vis detaljer
Published: 2013-06-19