VideoLibrary

RECOM RAC10-K/277 Series | DigiKey Daily

RECOM RAC10-K/277 AC/DC converter series are small 10 W converters designed for energy saving in process automation, IoT, and smart building applications. The converters have a universal input voltage range and outputs from 3.3 V to 24 V, with EMC class B compliance and excellent efficiency over a wide load range to support efficient always-on and standby mode operation. They also have a 140% peak load capability for use with inductive, high start-up current, or nonlinear loads. RAC10-K/277 have multiple international safety certifications, require no external components and use an industry standard 2” x 1” package to fit in small spaces.

1/24/2018 4:08:01 PM

Part List

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
AC/DC CONVERTER 12V 10WRAC10-12SK/277AC/DC CONVERTER 12V 10W3022 - Immediate$83.62Vis detaljer
AC/DC CONVERTER 5V 10WRAC10-05SK/277AC/DC CONVERTER 5V 10W6420 - Immediate$83.62Vis detaljer
AC/DC CONVERTER 3.3V 8WRAC10-3.3SK/277AC/DC CONVERTER 3.3V 8W93 - Immediate$83.62Vis detaljer
AC/DC CONVERTER 15V 10WRAC10-15SK/277AC/DC CONVERTER 15V 10W5974 - Immediate$83.62Vis detaljer
AC/DC CONVERTER 24V 10WRAC10-24SK/277AC/DC CONVERTER 24V 10W306 - Immediate$83.62Vis detaljer
AC/DC CONVERTER 12V 10WRAC10-12DK/277AC/DC CONVERTER 12V 10W2504 - Immediate$83.62Vis detaljer
AC/DC CONVERTER 15V 10WRAC10-15DK/277AC/DC CONVERTER 15V 10W347 - Immediate$83.62Vis detaljer