RECOM High Isolation Asymmetric Output DC/DC converters for SiC MOSFETs | DigiKey Daily
RECOM has recently introduced two new 2W DC/DC converter series especially designed to power SiC MOSFETs. The modules are available with input voltages of 5, 12, 15, or 24VDC with two asymmetric outputs of +20VDC and -5VDC. A special feature of these converters is output power sharing: they can be used with asymmetrical current or asymmetrical power loads. The modules offer 3kVDC, 4kVDC, and even 5.2kVDC isolation, efficiency up to 87%, optional continuous short circuit protection, and an operating temperature range of -40°C to +85°C to stand up to even the harshest tests. The RKZ Series of 2W DC to DC Converters are certified to IEC/EN60950 and UL60950 standards and come with a 3-year warranty.
RECOM High Isolation Asymmetric Output DCDC converters for SiC MOSFETs DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | RKZ-052005D | DC DC CONVERTER 20V -5V 2W | 42 - Immediate | $46.22 | Vis detaljer |
![]() | ![]() | RKZ-152005D | DC DC CONVERTER 20V -5V 2W | 96 - Immediate | $48.88 | Vis detaljer |
![]() | ![]() | RKZ-242005D | DC DC CONVERTER 20V -5V 2W | 0 - Immediate | $48.88 | Vis detaljer |
![]() | ![]() | R05P22005D | DC DC CONVERTER 20V -5V 2W | 572 - Immediate | $54.33 | Vis detaljer |
![]() | ![]() | R15P22005D | DC DC CONVERTER 20V -5V 2W | 1630 - Immediate | $57.44 | Vis detaljer |
![]() | ![]() | R24P22005D | DC DC CONVERTER 20V -5V 2W | 2003 - Immediate | $57.44 | Vis detaljer |
![]() | ![]() | R05P22005D/P | DC DC CONVERTER 20V -5V 2W | 23 - Immediate | $59.66 | Vis detaljer |
![]() | ![]() | R12P22005D/P | DC DC CONVERTER 20V -5V 2W | 2273 - Immediate | $59.66 | Vis detaljer |
![]() | ![]() | R12P22005D | DC DC CONVERTER 20V -5V 2W | 1125 - Immediate | $54.33 | Vis detaljer |
![]() | ![]() | R15P22005D/P | DC DC CONVERTER 20V -5V 2W | 555 - Immediate | $62.89 | Vis detaljer |
![]() | ![]() | R24P22005D/P | DC DC CONVERTER 20V -5V 2W | 260 - Immediate | $62.89 | Vis detaljer |
![]() | ![]() | RKZ-052005D/H | DC DC CONVERTER 20V -5V 2W | 0 - Immediate | $46.26 | Vis detaljer |
![]() | ![]() | RKZ-052005D/HP | DC DC CONVERTER 20V -5V 2W | 0 - Immediate | $50.71 | Vis detaljer |
![]() | ![]() | RKZ-052005D/P | DC DC CONVERTER 20V -5V 2W | 0 - Immediate | $46.26 | Vis detaljer |
![]() | ![]() | RKZ-122005D/H | DC DC CONVERTER 20V -5V 2W | 0 - Immediate | $46.26 | Vis detaljer |
![]() | ![]() | RKZ-122005D/HP | DC DC CONVERTER 20V -5V 2W | 44 - Immediate | $55.79 | Vis detaljer |
![]() | ![]() | RKZ-122005D/P | DC DC CONVERTER 20V -5V 2W | 0 - Immediate | $46.26 | Vis detaljer |
![]() | ![]() | RKZ-122005D | DC DC CONVERTER 20V -5V 2W | 64 - Immediate | $46.22 | Vis detaljer |
![]() | ![]() | RKZ-152005D/H | DC DC CONVERTER 20V -5V 2W | 0 - Immediate | $48.58 | Vis detaljer |
![]() | ![]() | RKZ-152005D/HP | DC DC CONVERTER 20V -5V 2W | 0 - Immediate | $53.74 | Vis detaljer |