Qualtek Heat-Shrinkable Products | DigiKey Daily
Qualtek's complete line of heat-shrinkable products includes thin wall, medium wall, and heavy wall. Also available are adhesive-lined products, medium- and high-voltage insulation products, molded parts and end cap products, and shrink tubing kits. Many heat shrink options are available: regarding material type, the products are available in polyolefin, silicon, Teflon, Viton, Kynar, and halogen-free; customers can choose from a large selection of colors, a wide range of sizes, and various shrink ratios, including 2:1, 3:1, 4:1, and 6:1. And because of the tubing's resistance to abrasion, moisture, and chemicals and solvents, along with high temperature ratings of up to 260 degrees Celsius, these heat-shrink products are perfect for many applications, including automotive, industrial, and military and aerospace.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | Q-PTFE-2AWG-02-QB48IN-5 | HEATSHRINK 2AWG 48" CLEAR 1=1PC | 446 - Immediate | $113.55 | Vis detaljer |
![]() | ![]() | Q-PTFE-4AWG-02-QB48IN-5 | HEATSHRINK 4AWG 48" CLEAR 1=1PC | 166 - Immediate | $98.84 | Vis detaljer |
![]() | ![]() | Q-PTFE-6AWG-02-QB48IN-5 | HEATSHRINK 6AWG 48" 1=1PC | 252 - Immediate | $80.33 | Vis detaljer |
![]() | ![]() | Q-PTFE-8AWG-02-QB48IN-5 | HEATSHRINK 8AWG 48" 1=1PC | 470 - Immediate | $75.26 | Vis detaljer |
![]() | ![]() | Q2-F-1 1/2-01-QB48IN-5 | HEATSHRINK 1-1/2" X 4' BLK 1=1PC | 426 - Immediate | $42.54 | Vis detaljer |
![]() | ![]() | Q2-F-1 1/4-01-MS50FT | HEATSHRINK POLY 1 1/4" BLK 50' | 30 - Immediate 107 - Factory Stock | $369.05 | Vis detaljer |
![]() | ![]() | Q2-F-1 1/4-01-QB48IN-5 | HEATSHRINK 1-1/4" X 4' BLK 1=1PC | 760 - Immediate | $37.98 | Vis detaljer |
![]() | ![]() | Q2-F-2-01-QB48IN-5 | HEATSHRINK POLY 2" BLK 48" 1=1PC | 402 - Immediate | $54.97 | Vis detaljer |
![]() | ![]() | Q2-F3X-1/16-01-MS200FT | HEATSHRINK 1/16"-200' BLACK | 33 - Immediate | $117.80 | Vis detaljer |
![]() | ![]() | Q2-F4X-1-01-QB48IN-5 | HEATSHRINK POLY 1" BLK 48" 1=1PC | 1780 - Immediate | $55.79 | Vis detaljer |
![]() | ![]() | Q2-F4X-3/4-01-QB48IN-5 | HEATSHRINK 3/4" X 4' BLACK 1=1PC | 562 - Immediate | $53.32 | Vis detaljer |
![]() | ![]() | Q2-Z-1 1/4-01-QB48IN-5 | HEATSHRINK 1 1/4"-48" BLK 1=1PC | 656 - Immediate | $27.26 | Vis detaljer |
![]() | ![]() | Q2-Z-1-01-QB48IN-5 | HEATSHRINK 1"-48" BLACK 1=1PC | 222 - Immediate | $18.70 | Vis detaljer |
![]() | ![]() | Q2-Z-1/16-01-QB48IN-25 | HEATSHRINK 1/16"-48" BLACK 1=1PC | 447 - Immediate | $2.60 | Vis detaljer |
![]() | ![]() | Q2-Z-1/2-01-QB48IN-5 | HEATSHRINK 1/2"-48" BLACK 1=1PC | 467 - Immediate | $8.81 | Vis detaljer |
![]() | ![]() | Q2-Z-1/4-01-QB48IN-25 | HEATSHRINK 1/4"-48" BLACK 1=1PC | 2080 - Immediate | $4.88 | Vis detaljer |
![]() | ![]() | Q2-Z-3/32-01-QB48IN-25 | HEATSHRINK 3/32"-48" BLACK 1=1PC | 1364 - Immediate | $2.66 | Vis detaljer |
![]() | ![]() | Q2-Z-3/4-01-QB48IN-5 | HEATSHRINK 3/4"-48" BLACK 1=1PC | 375 - Immediate | $14.77 | Vis detaljer |
![]() | ![]() | Q2-Z-5/8-01-QB48IN-5 | HEATSHRINK 5/8"-48" BLACK 1=1PC | 2044 - Immediate 35 - Factory Stock | $11.79 | Vis detaljer |
![]() | ![]() | Q2-Z-1/2-01-SS200FT | HEATSHRINK 1/2" X 200' BLACK | 136 - Immediate 5 - Factory Stock | $245.17 | Vis detaljer |