PG and PGL Series of High Currents Inductors | Datasheet Preview
The Pulse Electronics, a YAGEO Company PG and PGL series of high current inductors provide lower core loss using the latest high-frequency ferrite materials. The Pulse Electronics, a YAGEO Company PG and PGL series of high current inductors provide lower core loss using the latest high-frequency ferrite materials. The Pulse Electronics PG and PGL series of high current inductors provide lower core loss using the latest high-frequency ferrite materials. The PG and PGL series of power inductors are ideal in single-phase Point of Load and multi-phase buck converters for processors, memory modules, as well as FPGAs and ASICS in servers, data centers, networking systems, and graphics cards.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PG2289.101HLT | FIXED IND 100NH 35A 0.105 MOHM | 0 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | PG2292.700HLT | FIXED IND 70NH 53A 0.09 MOHM SMD | 1122 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | PG2292.500HLT | FIXED IND 50NH 53A 0.09 MOHM SMD | 3490 - Immediate | $5.58 | Vis detaljer |
![]() | ![]() | PGL6076.321AHLT | FIXED IND 320NH 60A 0.155 MOHM | 0 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | PGL6076.131AHLT | FIXED IND 130NH 60A 0.155 MOHM | 0 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | PGL6076.900AHLT | FIXED IND 90NH 60A 0.155 MOHM | 0 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | PGL6189.500HLT | FIXED IND 50NH 80A 0.04 MOHM SMD | 1442 - Immediate | $7.73 | Vis detaljer |