High Current Inductors for Servers/Datacenters – PG/PGL Series
Pulse Electronics', a YAGEO Company, high current inductors provide lower core loss using the latest high-frequency materials
Pulse Electronics, a YAGEO Company expands its portfolio of high current, low DCR inductors used in single-phase PoL and multi-phase buck converters to power processors, memory modules, FPGAs, and ASICS in servers, datacenters, networking systems, and graphics cards. The four families provide lower core loss using high-frequency materials, reduced DCR, and higher current ratings in different footprints. These multi-phase buck topologies distribute the current among multiple parallel paths with staggered turn-off and turn-on. By operating each phase in a staggered fashion, the ripple currents in each phase tend to cancel at the output, and the overall ripple current seen at the load is much smaller than the ripple on each phase. This approach allows smaller inductances (typically on the order of 50 nH to 300 nH), allowing design engineers a trade-off between how quickly the converter responds to a change in the load current (transient response) versus the stability of the control loop. By adjusting the number of phases used in the converter, the user has the flexibility to optimize the circuit for their specific application.
Resources
High Current Inductors for Servers/Datacenters – PG/PGL Series
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | PG2289.101HLT | FIXED IND 100NH 35A 0.105 MOHM | 0 - Immediate | $5.31 | Vis detaljer |
![]() | ![]() | PG2292.700HLT | FIXED IND 70NH 53A 0.09 MOHM SMD | 1122 - Immediate | $5.31 | Vis detaljer |
![]() | ![]() | PG2292.500HLT | FIXED IND 50NH 53A 0.09 MOHM SMD | 3560 - Immediate | $5.31 | Vis detaljer |
![]() | ![]() | PGL6076.321AHLT | FIXED IND 320NH 60A 0.155 MOHM | 0 - Immediate | $10.18 | Vis detaljer |
![]() | ![]() | PGL6076.131AHLT | FIXED IND 130NH 60A 0.155 MOHM | 0 - Immediate | $10.18 | Vis detaljer |
![]() | ![]() | PGL6076.900AHLT | FIXED IND 90NH 60A 0.155 MOHM | 0 - Immediate | $10.18 | Vis detaljer |
![]() | ![]() | PGL6189.500HLT | FIXED IND 50NH 80A 0.04 MOHM SMD | 1692 - Immediate | $7.46 | Vis detaljer |