PULS Power Supplies with Conformal Coated PCBs | Datasheet Preview
PULS’ power supplies with conformal coated PCBs provide high reliability in harsh environments such as high air humidity and condensation or concentration of conductive particles and corrosive chemicals that generally require even more protection. The conformal-coated PCBs prevent short-circuits that are caused by particle deposits, humidity, and corrosive gasses. These power supplies conformal coated PCBs are offered in 50 to 480 watt models. The DIN rails power supplies ensure the long-term reliability of a system in harsh environments in one of the smallest form factors available on the market. The conformal-coated PCBs prevent short-circuits that are caused by particle deposits, humidity, and corrosive gasses. Some models in the series feature built-in redundancy with an integrated decoupling MOSFET, enabling the design of a fully redundant power supply system without the need for an additional isolation module.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | CT10.241-C1 | AC/DC DIN RAIL SUPPLY 24V 240W | 29 - Immediate | $3,781.90 | Vis detaljer |
![]() | ![]() | QS20.241-C1 | AC/DC DIN RAIL SUPPLY 24V 480W | 6 - Immediate | $5,801.05 | Vis detaljer |
![]() | ![]() | CPS20.241-C1 | AC/DC DIN RAIL SUPPLY 24V 480W | 7 - Immediate | $5,160.05 | Vis detaljer |
![]() | ![]() | QT20.241-C1 | AC/DC DIN RAIL SUPPLY 24V 480W | 26 - Immediate | $5,769.00 | Vis detaljer |
![]() | ![]() | QS10.241-C1 | AC/DC DIN RAIL SUPPLY 24V 240W | 2 - Immediate | $4,583.15 | Vis detaljer |
![]() | ![]() | CP10.241-R2-C1 | AC/DC DIN RAIL SUPPLY 24V 240W | 1 - Immediate | $4,006.25 | Vis detaljer |
![]() | ![]() | CP20.241-C1 | AC/DC DIN RAIL SUPPLY 24V 480W | 14 - Immediate | $4,326.75 | Vis detaljer |
![]() | ![]() | ML50.109 | AC/DC DIN RAIL SUPPLY 24V 50W | 1 - Immediate | $1,756.34 | Vis detaljer |
![]() | ![]() | CS5.241-C1 | AC/DC DIN RAIL SUPPLY 24V 120W | 19 - Immediate | $2,531.95 | Vis detaljer |