PUI Audio Sound eXciters | DigiKey Daily
PUI Audio offers Audio Sound eXciters that can be attached to nearly any surface turning them into an audio generator. eXciters are driven like a speaker and yet require no additional enclosure design so they are easy to add to any product, and they don’t require any openings or perforations of the enclosure so they’re perfect for making sound in waterproof and dustproof devices. There is even a water proof eXciter for mounting on wet or submerged surfaces. eXciters are available in 4 Ω and 8 Ω versions with power ratings from 250 mW to 5 W, with various diameters that are all capable of replacing speakers of a larger diameter.
PUI Audio Sound eXciters DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASX02104-R | SPEAKER 4OHM 250MW TOP PORT 72DB | 70 - Immediate | $35.69 | Vis detaljer |
![]() | ![]() | ASX02108-R | SPEAKER 8OHM 250MW TOP PORT 71DB | 144 - Immediate | $35.69 | Vis detaljer |
![]() | ![]() | ASX02604-R | SPEAKER 4OHM 1.5W TOP PORT 85DB | 201 - Immediate | $36.90 | Vis detaljer |
![]() | ![]() | ASX02608-R | SPEAKER 8OHM 1.5W TOP PORT 82DB | 51 - Immediate | $36.90 | Vis detaljer |
![]() | ![]() | ASX03304-R | SPEAKER 4OHM 3W TOP PORT 88DB | 617 - Immediate | $66.70 | Vis detaljer |
![]() | ![]() | ASX03304-SM-R | SPEAKER 4OHM 2W TOP PORT 80DB | 1203 - Immediate | $51.54 | Vis detaljer |
![]() | ![]() | ASX03308-R | SPEAKER 8OHM 3W TOP PORT 85DB | 65 - Immediate | $66.70 | Vis detaljer |
![]() | ![]() | ASX03308-SM-R | SPEAKER 8OHM 2W TOP PORT 77DB | 39 - Immediate | $51.54 | Vis detaljer |
![]() | ![]() | ASX03604-R | SPEAKER 4OHM 3W TOP PORT 88DB | 112 - Immediate | $82.74 | Vis detaljer |
![]() | ![]() | ASX03608-R | SPEAKER 8OHM 3W TOP PORT 85DB | 311 - Immediate | $82.74 | Vis detaljer |
![]() | ![]() | ASX04004-R | SPEAKER 4OHM 3W TOP PORT 86DB | 0 - Immediate | $70.12 | Vis detaljer |
![]() | ![]() | ASX04008-R | SPEAKER 8OHM 3W TOP PORT 83DB | 48 - Immediate | $70.12 | Vis detaljer |
![]() | ![]() | ASX07008-WP-R | SPEAKER 8OHM 5W TOP PORT 82DB | 1492 - Immediate | $199.33 | Vis detaljer |