Audio Amplifier Board Portfolio
PUI Audio amplifier boards enable quick, efficient speaker testing and serve as turnkey, ready-to-integrate audio amplifier solutions for larger system designs
The PUI Audio amplifier board portfolio offers 1 W to 15 W of output power using Class AB and Class D amplifier circuits, delivering maximum signal fidelity with low THD+N while operating from low power supplies. These boards enable quick and efficient speaker testing and serve as turnkey, ready-to-integrate audio amplifier solutions for larger system designs.
- AMP2X1
- Stereo 1 W (8 Ω), 2 W (4 Ω) per channel
- BTL outputs
- MAX9710 Class D amplifier
- <1% THD (at rated POUT)
- Analog input
- Built-in short-circuit (SCP) and overtemperature thermal protection (OTP)
- AMP2X2
- Stereo 2 W (8 Ω), 4 W (4 Ω) per channel
- BTL outputs
- MAX9744 Class D amplifier
- <1% THD (at rated POUT)
- Analog input
- Built-in SCP and OTP
- Short-circuit to GND or VSUPPLY
- AMP2X15
- Single-ended and differential inputs with stereo BTL or mono parallel BTL outputs
- 15 W Class D amplifier TPA3110D2
- Built-in overcurrent protection (OCP) and OTP
- AMP1X1
- Mono 1 W (8 Ω), 2 W (4 Ω)
- BTL output
- MAX98309 Class AB amplifier
- <1% THD (at rated POUT)
- Analog input
- Built-in SCP and OTP
- Short-circuit to GND VSUPPLY or between the amplifier outputs
- AMP1X2
- Mono 2 W (8 Ω), 4 W (4 Ω)
- BTL output
- MAX9768 Class D amplifier
- <1% THD (at rated POUT)
- Analog input
- Built-in SCP and OTP
- Short-circuit to GND or VSUPPLY
- PUI Audio amplifier boards are purpose-built to aid and assist engineers in prototyping audio solutions for a multitude of applications
- Pairing with PUI Audio speakers for simplified testing, eval, or design-in
Evaluation Boards
| Billede | Manufacturer Part Number | Beskrivelse | Forstærkertype | Udgangstype | Maks. outputstrøm x kanaler @ belastning | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | AMP1X2 | AMP EVAL BOARD CLASS D 2W MONO | Klasse D | 1-kanal (mono) | 4W x 1 @ 4Ohm | 49 - Immediate | $199.90 | Vis detaljer |
![]() | ![]() | AMP2X2 | AMP EVAL BOARD CLASS D 2W STEREO | Klasse D | 1-kanal (mono) | 4W x 1 @ 4Ohm | 50 - Immediate | $306.41 | Vis detaljer |
![]() | ![]() | AMP2X15 | EVAL BOARD FOR TPA3110D2 | Klasse D | 1-kanal (mono) eller 2-kanal (stereo) | 15W x 2 @ 8Ohm | 117 - Immediate | $134.60 | Vis detaljer |
![]() | ![]() | AMP1X1 | EVAL BOARD FOR MAX98309 | Klasse AB | 1-kanal (mono) | 2,1W x 1 @ 4Ohm | 82 - Immediate | $135.04 | Vis detaljer |
![]() | ![]() | AMP2X1 | EVAL BOARD FOR MAX9710 | Klasse D | 1-kanal (mono) eller 2-kanal (stereo) | 2,6W x 1 @ 4Ohm;1,4W x 2 @ 8Ohm | 96 - Immediate | $203.07 | Vis detaljer |
AS Series Speakers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AS01508MR-6-R | SPEAKER 8OHM 1.2W TOP PORT 88DB | 14652 - Immediate | $23.52 | Vis detaljer |
![]() | ![]() | AS03008MR-R | SPEAKER 8OHM 500MW TOP PORT 82DB | 1340 - Immediate | $24.54 | Vis detaljer |
![]() | ![]() | AS02808MR-2-R | SPEAKER 8OHM 500MW TOP PORT 85DB | 1894 - Immediate | $25.42 | Vis detaljer |
![]() | ![]() | AS05008MS-R | SPEAKER 8OHM 1.5W TOP PORT 85DB | 1948 - Immediate | $29.80 | Vis detaljer |
![]() | ![]() | AS05008MR-4-R | SPEAKER 8OHM 1.5W TOP PORT 92DB | 2021 - Immediate | $29.80 | Vis detaljer |
![]() | ![]() | AS04004PO-2-R | SPEAKER 4OHM 3W TOP PORT 82DB | 6379 - Immediate | $38.55 | Vis detaljer |
![]() | ![]() | AS04008CO-R | SPEAKER 8OHM 2W TOP PORT 83DB | 565 - Immediate | $38.55 | Vis detaljer |
![]() | ![]() | AS07104PO-WR-R | SPEAKER 4OHM 3W TOP PORT 86DB | 3312 - Immediate | $39.43 | Vis detaljer |
![]() | ![]() | AS07108PO-WR-R | SPEAKER 8OHM 3W TOP PORT 86DB | 1424 - Immediate | $39.43 | Vis detaljer |
![]() | ![]() | AS04008CO-WR-R | SPEAKER 8OHM 2W TOP PORT 83DB | 4755 - Immediate | $42.99 | Vis detaljer |
AR Series Speakers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AR03032MR-3 | 30MM RND RCVR 100HZ 32OHM 122DB | 410 - Immediate | $20.67 | Vis detaljer |
![]() | ![]() | AR01016MR | 10MM RND RCVR 130HZ 16OHM 113DB | 149 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | AR01330MR | 13MM RND RCVR 260HZ 30OHM 114DB | 200 - Immediate | $17.05 | Vis detaljer |
![]() | ![]() | AR01032MR-3 | 10MM RND RCVR 122HZ 32OHM 114DB | 149 - Immediate | $17.88 | Vis detaljer |
![]() | ![]() | AR01032MR-4 | 10MM RND RCVR 122HZ 32OHM 99DB | 197 - Immediate | $20.35 | Vis detaljer |
![]() | ![]() | AR01432MR | 14MM RND RCVR 120HZ 16OHM 125DB | 194 - Immediate | $20.67 | Vis detaljer |
![]() | ![]() | AR03032MR-2 | 30MM RND RCVR 130HZ 32OHM 119DB | 189 - Immediate | $20.86 | Vis detaljer |
![]() | ![]() | AR01116MR | 11MM RND RCVR 145HZ 16OHM 100DB | 199 - Immediate | $21.30 | Vis detaljer |
![]() | ![]() | AR03450MR | 34MM RND RCVR 90HZ 50OHM 114DB | 219 - Immediate | $31.00 | Vis detaljer |
![]() | ![]() | AR01232MS-SC12-WP-2-R | SPEAKR 32OHM 20MW TOP PORT 117DB | 163 - Immediate | $21.62 | Vis detaljer |
![]() | ![]() | AR01232MS-SC12-WP-R | SPEAKR 32OHM 20MW TOP PORT 116DB | 283 - Immediate | $14.20 | Vis detaljer |
![]() | ![]() | AR01532MS-SC15-WP-R | SPEAKR 32OHM 20MW TOP PORT 108DB | 38 - Immediate | $21.62 | Vis detaljer |
![]() | ![]() | AR027300MR-R | SPEAKER 300OHM 10MW TOP PT 110DB | 466 - Immediate | $21.18 | Vis detaljer |
![]() | ![]() | AR040600MR-LW100-R | SPEAKER 600OHM 10MW TOP PT 120DB | 227 - Immediate | $24.85 | Vis detaljer |
Speakers
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AST-03208MR-R | SPEAKER 8OHM 100MW TOP PORT 82DB | 4447 - Immediate | $22.25 | Vis detaljer |
![]() | ![]() | AST-02308MR-R | SPEAKER 8OHM 100MW TOP PORT 75DB | 1909 - Immediate | $24.35 | Vis detaljer |
![]() | ![]() | AS01808AO-WP-R | SPEAKER 8OHM 1W TOP PORT 94DB | 3353 - Immediate | $26.56 | Vis detaljer |
![]() | ![]() | AST-01508MR-R | SPEAKER 8OHM 300MW TOP PORT 87DB | 12892 - Immediate | $29.10 | Vis detaljer |
![]() | ![]() | SMS-1508MS-HT-R | SPEAKER 8OHM 800MW TOP PORT 92DB | 9037 - Immediate | $29.67 | Vis detaljer |
![]() | ![]() | ASE03008MR-LW150-R | SPEAKER 8OHM 1W TOP PORT 83DB | 9768 - Immediate | $36.01 | Vis detaljer |
![]() | ![]() | SMS-2008MS-R | SPEAKER 8OHM 800MW TOP PORT 90DB | 416 - Immediate | $36.52 | Vis detaljer |
![]() | ![]() | ASE06008MR-LW150-R | SPEAKER 8OHM 3W TOP PORT 83DB | 3210 - Immediate | $46.60 | Vis detaljer |
![]() | ![]() | ASE02808MR-LW150-R | SPEAKER 8OHM 2W TOP PORT 82DB | 1965 - Immediate | $52.69 | Vis detaljer |
![]() | ![]() | SMS-1308MS-2-R | SPEAKER 8OHM 700MW TOP PORT 88DB | 5383 - Immediate | $49.26 | Vis detaljer |