PUI Audio AMP2X15 Audio Amplifier Board | DigiKey Daily
PUI Audio offers their AMP2X15 audio amplifier board, which is purpose-built to aid and assist engineers in prototyping audio solutions for a multitude of applications. The design features Texas Instruments’ TPA3110D2 15 watt filter-free Class D amplifier circuit for maximum signal fidelity. This audio amplifier board can deliver 6 watts per channel of low-distortion power into 4-ohm loads and 15 watts per channel into 8-ohm loads. Offered in a small form factor of 76.2 millimeters by 50.8 millimeters by 20 millimeters, this audio amplifier board accepts a wide input voltage range from 9.5 volts DC to 20 volts DC. Other features include audiophile-grade sound quality, single-ended and differential inputs with stereo or mono outputs, and built-in overcurrent and overtemperature protection.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | AMP2X15 | EVAL BOARD FOR TPA3110D2 | 886 - Immediate | $134.60 | Vis detaljer |
![]() | ![]() | TPA3110D2PWPR | IC AMP CLASS D STER 15W 28HTSSOP | 9537 - Immediate | $13.69 | Vis detaljer |
![]() | ![]() | TPA3110D2PWP | IC AMP CLASS D STER 15W 28HTSSOP | 267 - Immediate | $16.10 | Vis detaljer |
![]() | ![]() | TPA3110D2QPWPRQ1 | IC AMP CLASS D STER 15W 28HTSSOP | 0 - Immediate | $16.74 | Vis detaljer |
![]() | ![]() | TPA3110D2EVM | EVAL BOARD FOR TPA3110D2 | 2 - Immediate | $1,268.00 | Vis detaljer |