PT Push-in Technology - Phoenix Contact
Phoenix Contact's PLC PT relays are equipped with our spring-cage, push-in-termination technology. Terminate by simply pushing the wire into the PT terminal, using very little force. This time-saving connection technology is enhanced even further with the use of a ferrule, making connections easy and reliable. To disconnect, simply insert a screwdriver into the orange release key, push and release the wire.
PT Push-in Technology - Phoenix Contact
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2900290 | RELAY GEN PURPOSE SPDT 10A 12V | 8 - Immediate | $186.28 | Vis detaljer |
![]() | ![]() | 2900291 | RELAY GEN PURPOSE SPDT 10A 24V | 860 - Immediate | $145.51 | Vis detaljer |
![]() | ![]() | 2900330 | RELAY GEN PURPOSE DPDT 6A 24V | 705 - Immediate 1600 - Factory Stock | $136.57 | Vis detaljer |
![]() | ![]() | 2900332 | RELAY GEN PURPOSE DPDT 6A 24V | 26 - Immediate 20 - Factory Stock | $172.13 | Vis detaljer |
![]() | ![]() | 2900335 | RELAY GEN PURPOSE DPDT 6A 120V | 521 - Immediate | $166.09 | Vis detaljer |
![]() | ![]() | 2900312 | RELAY GEN PURPOSE SPST 6A 24V | 165 - Immediate | $128.41 | Vis detaljer |
![]() | ![]() | 2900300 | RELAY GEN PURPOSE SPDT 6A 24V | 2240 - Immediate 11679 - Factory Stock | $122.88 | Vis detaljer |
![]() | ![]() | 2900314 | RELAY GEN PURPOSE SPST 50MA 120V | 0 - Immediate 20 - Factory Stock | $192.32 | Vis detaljer |
![]() | ![]() | 2900313 | RELAY GEN PURPOSE SPST 50MA 24V | 0 - Immediate | $122.23 | Vis detaljer |
![]() | ![]() | 2900310 | RELAY GEN PURPOSE SPDT 50MA 120V | 0 - Immediate | $161.20 | Vis detaljer |
![]() | ![]() | 2900307 | RELAY GEN PURPOSE SPDT 50MA 24V | 36 - Immediate | $174.06 | Vis detaljer |
![]() | ![]() | 2900306 | RELAY GEN PURPOSE SPDT 50MA 24V | 121 - Immediate | $122.23 | Vis detaljer |
![]() | ![]() | 2900317 | RELAY GEN PURPOSE SPDT 50MA 12V | 0 - Immediate | $152.65 | Vis detaljer |
![]() | ![]() | 2900304 | RELAY GEN PURPOSE SPDT 6A 120V | 1105 - Immediate | $130.08 | Vis detaljer |
![]() | ![]() | 2900299 | RELAY GEN PURPOSE SPDT 6A 24V | 4865 - Immediate | $103.72 | Vis detaljer |
![]() | ![]() | 2900298 | RELAY GEN PURPOSE SPST 10A 24V | 74 - Immediate | $204.67 | Vis detaljer |
![]() | ![]() | 2900301 | RELAY GEN PURPOSE SPDT 6A 48V | 0 - Immediate | $152.65 | Vis detaljer |
![]() | ![]() | 2900303 | RELAY GEN PURPOSE SPDT 6A 60V | 0 - Immediate 10 - Factory Stock | $222.93 | Vis detaljer |
![]() | ![]() | 2900308 | RELAY GEN PURPOSE SPDT 50MA 48V | 6 - Immediate | $216.88 | Vis detaljer |
![]() | ![]() | 2900309 | RELAY GEN PURPOSE SPDT 50MA 60V | 0 - Immediate | $174.06 | Vis detaljer |