PLC Push-In-Technology Coupling Relays
PLC Push-In-Technology coupling relays are easily and quickly connected without specialized tools
PLC Push-In-Technology coupling relays from Phoenix Contact can be easily and quickly connected without specialized tools. Push-In-Technology creates a high degree of usability and includes a wide range of connections; from wires as small as 0.34 mm2 to larger types, such as sensor wires. This time-saving connection technology is enhanced even further with the use of a ferrule, making connections easy and reliable.
Features and Benefits
- Universal types and many special versions are available
- Accessories include; system cable adapters, feed terminals and plug-in bridges
- Only 6.2 mm wide
- DIN rail-mount spring block
PLC Push-In-Technology Coupling Relays
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2900312 | RELAY GEN PURPOSE SPST 6A 24V | 129 - Immediate | $140.43 | Vis detaljer |
![]() | ![]() | 2900364 | SSR RELAY SPST-NO 3A 3-33V | 1770 - Immediate | $259.05 | Vis detaljer |
![]() | ![]() | 2900300 | RELAY GEN PURPOSE SPDT 6A 24V | 2183 - Immediate 625 - Factory Stock | $134.41 | Vis detaljer |
![]() | ![]() | 2900316 | RELAY GEN PURPOSE SPDT 6A 12V | 0 - Immediate | $126.48 | Vis detaljer |
![]() | ![]() | 2900358 | SSR RELAY SPST-NO 100MA 3-48V | 16 - Immediate | $243.33 | Vis detaljer |
![]() | ![]() | 2900314 | RELAY GEN PURPOSE SPST 50MA 120V | 31 - Immediate | $235.78 | Vis detaljer |
![]() | ![]() | 2900313 | RELAY GEN PURPOSE SPST 50MA 24V | 0 - Immediate | $133.65 | Vis detaljer |
![]() | ![]() | 2900376 | SSR RELAY SPST-NO 3A 3-33V | 25 - Immediate | $321.37 | Vis detaljer |
![]() | ![]() | 2900375 | SSR RELAY SPST-NO 3A 3-33V | 696 - Immediate 620 - Factory Stock | $348.89 | Vis detaljer |
![]() | ![]() | 2900369 | SSR RELAY SPST-NO 750MA 24-253V | 10 - Immediate | $361.25 | Vis detaljer |