Omron G7L Power Relay | DigiKey Daily
Omron presents their G7L power relay, which is a high-capacity, high-dielectric-strength miniature-sized relay for maximum switching power, particularly for inductive loads. It offers a wide range of AC-activated coils that handle 100 to 120 volts-AC or 200 to 240 volts-AC at either 50 hertz or 60 hertz. No contact chattering occurs for momentary voltage drops up to 50 percent of rated voltage. Various terminal shapes are available including quick connect, screw, and PCB, and mounting construction options include e-bracket, upper bracket mounting, and PCB mounting. Also, a test button is available for certain part numbers. Ideal applications include compressors for air conditioners, heater-switching controllers, power controllers for dryers, lighting controllers, power controllers for uninterruptible power supplies, and many more.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | G7L-1A-BJ-CB AC24 | RELAY GEN PURPOSE SPST 30A 24V | 0 - Immediate | $96.82 | Vis detaljer |
![]() | ![]() | G7L-1A-B DC48 | RELAY GEN PURPOSE SPST 30A 48V | 0 - Immediate | $101.86 | Vis detaljer |
![]() | ![]() | G7L-1A-T-80-CB AC200/240 | RELAY GEN PURPOSE SPST 30A 240V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-1A-T-CB-AC50 | RELAY GEN PURPOSE SPST 30A 50V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-1A-T-CB-DC6 | RELAY GEN PURPOSE SPST 30A 6V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-1A-T-J-CB-AC50 | RELAY GEN PURPOSE SPST 30A 50V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-1A-T-J-CB-DC6 | RELAY GEN PURPOSE SPST 30A 6V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-1A-TJ-CB DC48 | RELAY GEN PURPOSE SPST 30A 48V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-1A-TUB-80-CB AC100/120 | RELAY GEN PURPOSE SPST 30A 120V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-1A-TUB-CB AC50 | RELAY GEN PURPOSE SPST 30A 50V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-2A-BUB-CB DC18 | RELAY GEN PURPOSE DPST 25A 18V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-2A-BUBJ-80-CB DC24 | RELAY GEN PURPOSE DPST 25A 24V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-2A-BUBJ-CB AC12 | RELAY GEN PURPOSE DPST 25A 12V | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | G7L-2A-P-80-CB DC48 | RELAY GEN PURPOSE DPST 20A 48V | 0 - Immediate | See Page for Pricing | Vis detaljer |