G7L Power Relay

Omron’s high-capacity, high-dielectric-strength relay is compatible with momentary voltage drops

Image of Omron's G7L Power Relay Omron’s G7L power relay is a miniature-sized relay for maximum switching power, particularly for inductive loads. It offers a wide range of AC-activated coils that handle 100 VAC to 120 VAC or 200 VAC to 240 VAC at either 50 Hz or 60 Hz. No contact chattering occurs for momentary voltage drops up to 50% of rated voltage.

Various terminal shapes are available including quick connect, screw, and PCB. Mounting construction options include e-bracket (sold separately), upper bracket mounting, and PCB mounting. A test button is available for certain part numbers.

Accessories sold separately include e-bracket, adapter, front-connecting socket, and cover.

Features
  • RoHS compliant
  • Conforms to UL, CSA, TUV, and meets IEC 950 standards
  • Safety design with contact gap of 3 mm
  • Flame-resistant (UL94V-0-qualifying) materials used for all insulation material
Applications
  • Compressors for air conditioners and heater switching controllers
  • Switching controllers for power tools or motors
  • Power controllers for water heaters
  • Power controllers for dryers
  • Lamp controls, motor drivers, and power supply switching in copy machines, facsimile machines, and other office equipment
  • Lighting controllers
  • Power controllers for packers or food processing equipment
  • Magnetron control in microwaves
  • Power controllers for uninterruptible power supplies (UPS)

G7L Power Relays

BilledeManufacturer Part NumberBeskrivelseSpoletypeFrigøringsniveau-spændingDriftstidTilgængeligt antal PrisVis detaljer
RELAY GEN PURPOSE SPST 30A 12VG7L-1A-BUB-J-CB DC12RELAY GEN PURPOSE SPST 30A 12VIkke-låsende1,8VDC30 ms0 - Immediate$126.03Vis detaljer
RELAY GEN PURPOSE SPST 30A 24VG7L-1A-BUBJ-CB DC24RELAY GEN PURPOSE SPST 30A 24VIkke-låsende3,6VDC30 ms125 - Immediate$196.63Vis detaljer
RELAY GEN PURPOSE SPST 30A 24VG7L-1A-BUB-J-CB-AC24RELAY GEN PURPOSE SPST 30A 24VIkke-låsende3,6VAC30 ms147 - Immediate$126.03Vis detaljer
RELAY GEN PURPOSE SPST 30A 120VG7L-1A-BUBJ-CB AC100/120RELAY GEN PURPOSE SPST 30A 120VIkke-låsende18VAC30 ms1233 - Immediate
2780 - Factory Stock
$101.02Vis detaljer

Relay Socket

BilledeManufacturer Part NumberBeskrivelseTil brug med/relaterede produkterFunktionerTilgængeligt antal PrisVis detaljer
RELAY SOCKET 6 POS CHASSIS MOUNTP7LF-06RELAY SOCKET 6 POS CHASSIS MOUNTG7L-serien-453 - Immediate$122.68Vis detaljer

Accessories

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
ADAPTER FOR G7L SERP7LF-DADAPTER FOR G7L SER342 - Immediate$52.40Vis detaljer
E-BRACKETR99-07G7LE-BRACKET11994 - Immediate$5.85Vis detaljer
Published: 2019-05-01