NKK Switches UB Series Low Profile Pushbuttons and Indicators | Datatsheet Preview
The NKK switches UB Series of Low-Profile Pushbuttons and Indicators are available in a wide variety of options including illuminated, non-illuminated, and indicators to suit a variety of needs for different applications. The series features small behind-panel dimensions for snap-in mounting in tight spaces. A combination of PCB mountability and a short body allows for use in compact applications. The switches have a 5 amp power level and 0.4 volt-amp logic level with multiple industry certifications. With terminals that are epoxy-sealed the switch is able to lock out flux, solvents, and other contaminants. The illuminated UB series include bright LEDs in red, amber or green; super bright LEDs in white, green or blue; or super bright bicolor LEDs with alternating legends in red and green or amber and blue options.
UB Series Indicators
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UB04KW015F | LED PNL IND GREEN 12.00MM | 11 - Immediate 15 - Factory Stock | $51.48 | Vis detaljer |
![]() | ![]() | UB04KW016G-JB | LED PNL IND BLUE DIFF 12.00MM | 20 - Immediate 5 - Factory Stock | $161.54 | Vis detaljer |
![]() | ![]() | UB04KW015F-FJ | LED PNL IND GRN DIF 12.00MM SLDR | 0 - Immediate | $43.78 | Vis detaljer |
![]() | ![]() | UB04KW015F-JB | LED PNL IND GRN DIF 12.00MM SLDR | 0 - Immediate | $43.78 | Vis detaljer |
![]() | ![]() | UB04KW015F-JF | LED PNL IND GRN DIF 12.00MM SLDR | 0 - Immediate | $43.78 | Vis detaljer |
UB Series Pushbuttons
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | UB15SKG035F-FF | SWITCH PUSH SPDT 0.4VA 28V | 1219 - Immediate 1130 - Factory Stock | $84.20 | Vis detaljer |
![]() | ![]() | UB16NBKG015F-FF | SWITCH PUSH SPDT 0.4VA 28V | 0 - Immediate | $106.32 | Vis detaljer |
![]() | ![]() | UB26SKW035F-JF | SWITCH PUSHBUTTON DPDT 5A 125V | 730 - Immediate 602 - Factory Stock | $106.32 | Vis detaljer |
![]() | ![]() | UB15SKW03N-A | SWITCH PUSHBUTTON SPDT 5A 125V | 912 - Immediate 194 - Factory Stock | $62.89 | Vis detaljer |
![]() | ![]() | UB15KKW01N-A | SWITCH PUSHBUTTON SPDT 5A 125V | 616 - Immediate 194 - Factory Stock | $66.82 | Vis detaljer |