UB Series Low-Profile Pushbuttons and Indicators
NKK Switches' pushbuttons are available in a wide variety of options including illuminated, non-illuminated, and indicators
NKK Switches' UB series pushbuttons are available in a wide variety of options including illuminated, non-illuminated, and indicators to suit a variety of needs for different applications. All UB series switches have small behind-panel dimensions for snap-in mounting in tight spaces. A combination of PCB mountability and a short body allows for use in compact applications. In addition, the terminals are epoxy-sealed to lock out flux, solvents, and other contaminants.
The illuminated UB series is available in red/green and amber/blue bi-colors with alternating standard or custom legends. The super-bright LED provides both brilliant and uniform illumination.
The UB series indicator is a complement to the UB series pushbuttons. The indicators are available with both PCB and snap-in mounting options and can be either square or rectangular. Options are available for full-face, spot, or bi-color alternating illumination.
- Illuminated, non-illuminated, and indicators available
- Bright or super-bright LEDs with a choice of red, amber, green, blue, or white with full-face and spot illumination
- Square or rectangular models
- Independent latch-down mechanism
- Epoxy sealed terminals
- Value-added services available
- Medical
- Transportation
- Military, aerospace, and defense
- Industrial
- Entertainment
- Food services
UB Series Pushbuttons
| Billede | Manufacturer Part Number | Beskrivelse | Monteringstype | Switch-funktion | Strømklassificering (AMPS) | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UB25SKW036F | SWITCH PUSHBUTTON DPDT 5A 125V | Hulmontering | On-Mom | 5A (AC/DC) | 0 - Immediate 20 - Factory Stock | $200.85 | Vis detaljer |
![]() | ![]() | UB25KKG01N | SWITCH PUSH DPDT 0.4VA 28V | Panelmontering, Snap-in | On-Mom | 0,4VA (AC/DC) | 2 - Immediate 12 - Factory Stock | $92.44 | Vis detaljer |
![]() | ![]() | UB26SKG03N | SWITCH PUSH DPDT 0.4VA 28V | Hulmontering | On-On | 0,4VA (AC/DC) | 39 - Immediate 19 - Factory Stock | $87.11 | Vis detaljer |
![]() | ![]() | UB16SKW03N | SWITCH PUSHBUTTON SPDT 5A 125V | Hulmontering | On-On | 5A (AC/DC) | 17 - Immediate 38 - Factory Stock | $65.24 | Vis detaljer |
![]() | ![]() | UB15NBKW01N-A | SWITCH PUSHBUTTON SPDT 5A 125V | Panelmontering, Snap-in | On-Mom | 5A (AC/DC) | 42 - Immediate | $70.06 | Vis detaljer |
![]() | ![]() | UB15SKW03N-C | SWITCH PUSHBUTTON SPDT 5A 125V | Hulmontering | On-Mom | 5A (AC/DC) | 0 - Immediate 936 - Factory Stock | $62.89 | Vis detaljer |
![]() | ![]() | UB15RKG03N | SWITCH PUSH SPDT 0.4VA 28V | Hulmontering | On-Mom | 0,4VA (AC/DC) | 5 - Immediate 13 - Factory Stock | $63.59 | Vis detaljer |
![]() | ![]() | UB15SKW03N-B | SWITCH PUSHBUTTON SPDT 5A 125V | Hulmontering | On-Mom | 5A (AC/DC) | 179 - Immediate 856 - Factory Stock | $62.89 | Vis detaljer |
![]() | ![]() | UB15SKG035C-CC | SWITCH PUSH SPDT 0.4VA 28V | Hulmontering | On-Mom | 0,4VA (AC/DC) | 432 - Immediate | $84.20 | Vis detaljer |
![]() | ![]() | UB15SKG035F | SWITCH PUSH SPDT 0.4VA 28V | Hulmontering | On-Mom | 0,4VA (AC/DC) | 17 - Immediate 1869 - Factory Stock | $78.17 | Vis detaljer |
![]() | ![]() | UB15RKW035F | SWITCH PUSHBUTTON SPDT 5A 125V | Hulmontering | On-Mom | 5A (AC/DC) | 8 - Immediate 30 - Factory Stock | $87.75 | Vis detaljer |
![]() | ![]() | UB26RKG035C | SWITCH PUSH DPDT 0.4VA 28V | Hulmontering | On-On | 0,4VA (AC/DC) | 9 - Immediate 28 - Factory Stock | $112.92 | Vis detaljer |
![]() | ![]() | UB25SKW036G | SWITCH PUSHBUTTON DPDT 5A 125V | Hulmontering | On-Mom | 5A (AC/DC) | 19 - Immediate 7 - Factory Stock | $200.85 | Vis detaljer |
![]() | ![]() | UB26KKW01N-B | SWITCH PUSHBUTTON DPDT 5A 125V | Panelmontering, Snap-in | On-On | 5A (AC/DC) | 511 - Immediate 75 - Factory Stock | $93.07 | Vis detaljer |
![]() | ![]() | UB26KKW015F-FF | SWITCH PUSHBUTTON DPDT 5A 125V | Panelmontering, Snap-in | On-On | 5A (AC/DC) | 284 - Immediate 248 - Factory Stock | $107.91 | Vis detaljer |
![]() | ![]() | UB26NBKG015F | SWITCH PUSH DPDT 0.4VA 28V | Panelmontering, Snap-in | On-On | 0,4VA (AC/DC) | 16 - Immediate 31 - Factory Stock | $117.54 | Vis detaljer |
![]() | ![]() | UB25SKG036G | SWITCH PUSH DPDT 0.4VA 28V | Hulmontering | On-Mom | 0,4VA (AC/DC) | 80 - Immediate 7 - Factory Stock | $208.84 | Vis detaljer |
![]() | ![]() | UB25SKG035D | SWITCH PUSH DPDT 0.4VA 28V | Hulmontering | On-Mom | 0,4VA (AC/DC) | 62 - Immediate 162 - Factory Stock | $95.61 | Vis detaljer |
![]() | ![]() | UB26RKW035C | SWITCH PUSHBUTTON DPDT 5A 125V | Hulmontering | On-On | 5A (AC/DC) | 20 - Immediate 50 - Factory Stock | $109.81 | Vis detaljer |
![]() | ![]() | UB25RKG035F | SWITCH PUSH DPDT 0.4VA 28V | Hulmontering | On-Mom | 0,4VA (AC/DC) | 7 - Immediate | $106.70 | Vis detaljer |
UB Series Indicators
| Billede | Manufacturer Part Number | Beskrivelse | Spænding | Lampefarve | Strøm | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | UB06KW015C | LED PNL IND RED 17X12 | 1,85V | Rød | 30mA | 2 - Immediate 27 - Factory Stock | $61.94 | Vis detaljer |
![]() | ![]() | UB04KW016G-JB | LED PNL IND BLUE DIFF 12.00MM | 3,8V | Blå | 25mA | 20 - Immediate 5 - Factory Stock | $161.54 | Vis detaljer |
![]() | ![]() | UB06KW016B | LED PNL IND WHITE 17X12 | 3,8V | Hvid | 25mA | 0 - Immediate 13 - Factory Stock | $154.32 | Vis detaljer |
![]() | ![]() | UB04KW015D | LED PNL IND AMBER 12.00MM | 2V | Ravgul | 30mA | 5 - Immediate 13 - Factory Stock | $51.48 | Vis detaljer |
![]() | ![]() | UB06KW015F | LED PNL IND GREEN 17X12 | 2,1V | Grøn | 25mA | 1 - Immediate 36 - Factory Stock | $61.94 | Vis detaljer |
![]() | ![]() | UB04KW015F | LED PNL IND GREEN 12.00MM | 2,1V | Grøn | 30mA | 11 - Immediate 15 - Factory Stock | $51.48 | Vis detaljer |
![]() | ![]() | UB01KW035D | LED PNL IND AMBER 12.00MM | 2V | Ravgul | 30mA | 23 - Immediate 10 - Factory Stock | $48.44 | Vis detaljer |
![]() | ![]() | UB01KW036G | LED PNL IND BLUE 12.00MM | 3,8V | Blå | 25mA | 0 - Immediate 40 - Factory Stock | $147.91 | Vis detaljer |
![]() | ![]() | UB06KW015D | LED PNL IND AMBER 17X12 | 2V | Ravgul | 30mA | 13 - Immediate 14 - Factory Stock | $61.94 | Vis detaljer |
![]() | ![]() | UB04KW015C | LED PNL IND RED 12.00MM | 1,85V | Rød | 30mA | 7 - Immediate 57 - Factory Stock | $51.48 | Vis detaljer |
![]() | ![]() | UB01KW035D-DD | LED PNL IND AMBER DIFF 12.00MM | 2V | Ravgul | 30mA | 0 - Immediate | $53.13 | Vis detaljer |
![]() | ![]() | UB06KW016B-JB | LED PNL IND WHITE DIFF 17X12 | 3,8V | Hvid | 25mA | 0 - Immediate 13 - Factory Stock | $156.53 | Vis detaljer |
![]() | ![]() | UB01KW035D-JD | LED PNL IND AMBER DIFF 12.00MM | 2V | Ravgul | 30mA | 0 - Immediate 10 - Factory Stock | $53.13 | Vis detaljer |
![]() | ![]() | UB04KW016B-JB | LED PNL IND WHITE DIFF 12.00MM | 3,8V | Hvid | 25mA | 0 - Immediate 43 - Factory Stock | $156.53 | Vis detaljer |
![]() | ![]() | UB06KW016B-FF | LED PNL IND WHITE DIFF 17X12 | 3,8V | Hvid | 25mA | 0 - Immediate | $156.53 | Vis detaljer |
![]() | ![]() | UB03KW035D-JB | LED PNL IND AMBER DIFF 17X12 | 2V | Ravgul | 30mA | 0 - Immediate | $62.70 | Vis detaljer |
![]() | ![]() | UB06KW015F-FF | LED PNL IND GREEN DIFF 17X12 | 2,1V | Grøn | 25mA | 0 - Immediate | $66.19 | Vis detaljer |
![]() | ![]() | UB04KW016B | LED PNL IND WHITE 12.00MM SLDR | 3,8V | Hvid | 25mA | 0 - Immediate 43 - Factory Stock | $151.27 | Vis detaljer |
![]() | ![]() | UB04KW015C-JC | LED PNL IND RED CLEAR 12.00MM | 1,85V | Rød | 30mA | 0 - Immediate 57 - Factory Stock | $56.11 | Vis detaljer |
![]() | ![]() | UB03KW035C-CC | LED PNL IND RED DIFFUSED 17X12 | 1,85V | Rød | 30mA | 0 - Immediate | $62.70 | Vis detaljer |