4.3” EZ Grip IPS TFT Displays | Datasheet Preview
Newhaven Display's 4.3" EZ Grip TFTs deliver high-quality images and reliable performance with a built-in mounting interface for simple installation and sleek, seamless integration in applications. These in-plane switching displays feature the highest contrast ratios, widest viewing angles, and best color representation available on TFT displays; providing crisp and vibrant visuals, even in direct sunlight environments. 3 The 4.3” IPS TFTs feature a 800 x 480 resolution, optically-bonded capacitive touch panel with I²C interface, a 24-bit parallel RGB interface, and a built-in controller. The EZ Grip design allows the display to sit flush with its application when mounted, allowing for easy installation and a streamlined appearance. With a wide operating temperature range, Newhaven Display’s 4.3” EZ Grip TFTs are ideal in medical, industrial, test and measurement, and security applications.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 0541044031 | CONN FFC FPC TOP 40POS 0.5MM R/A | 7153 - Immediate | $19.35 | Vis detaljer |
![]() | ![]() | 0522710679 | CONN FPC BOTTOM 6POS 1MM R/A | 8876 - Immediate | $6.43 | Vis detaljer |
![]() | ![]() | NHD-4.3-800480CF-ASXP | GRAPHIC DISPLAY TFT RGB 4.3" | 382 - Immediate | $192.13 | Vis detaljer |
![]() | ![]() | NHD-4.3-800480CF-ASXP-CTP | GRAPHIC DISPLAY TFT RGB 4.3" | 0 - Immediate | $378.21 | Vis detaljer |
![]() | ![]() | NHD-4.3-HDMI-HR-RSXP-CTU | GRAPHIC DISPLAY TFT - 4.3" | 255 - Immediate | $724.21 | Vis detaljer |
![]() | ![]() | NHD-4.3-HDMI-HR-RSXP | GRAPHIC DISPLAY TFT - 4.3" | 40 - Immediate | $547.71 | Vis detaljer |
![]() | ![]() | NHD-FFC40 | PCB ADAPTER 40P FFC-THRU-HOLE | 923 - Immediate | $77.16 | Vis detaljer |
![]() | ![]() | NHD-CTP6 | BOARD FOR CAPACITIVE TOUCH PANEL | 115 - Immediate | $77.16 | Vis detaljer |
![]() | ![]() | NHD-TFT40 | TFT BREAKOUT BOARD | 67 - Immediate | $64.30 | Vis detaljer |
![]() | ![]() | NHD-4.3-800480EZ-ASXP-CTP | GRAPHIC DISPLAY TFT RGB 4.3" | 18 - Immediate | $321.50 | Vis detaljer |