4.3” EZ Grip IPS TFT Displays

Newhaven Display’s effortless EZ Grip IPS TFTs make mounting easy with sleek, simple designs

Image of Newhaven Display's 4.3” EZ Grip IPS TFT Displays Newhaven Display's 4.3" EZ Grip TFTs deliver high-quality images and reliable performance with a built-in mounting interface for simple installation and sleek, seamless integration in applications. These 4.3" displays are equipped with IPS technology to bring a wide range of viewing angles and accurate color representation on TFT LCDs.

These 4.3” TFTs are ideal for integrated displays in any lighting conditions. The EZ Grip design allows the display to sit flush with its application when mounted, allowing for easy installation and a streamlined appearance.

Features
  • EZ grip mounting
  • 4.3" IPS TFT
  • Built-in controller
  • High-brightness LED backlight
  • 800 x 480 pixels
  • RoHS compliant
  • Optically-bonded capacitive touch panel with I²C interface
  • 24-bit parallel RGB interface
  • High-brightness white LED backlight (850 cd/m²)
  • Wide temperature range: -20°C to +70°C
Applications
  • Medical
  • Industrial
  • Test and measurement / controls
  • Security, safety, fire / HVAC

4.3” EZ Grip IPS TFT Display

BilledeManufacturer Part NumberBeskrivelseTouchskærmDiagonal skærmstørrelseSynligt områdeTilgængeligt antal PrisVis detaljer
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480EZ-ASXP-CTPGRAPHIC DISPLAY TFT RGB 4.3"Kapacitiv4,3" (109,22mm)96,00mm B x 54,80mm H18 - Immediate$321.50Vis detaljer

Related Parts

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
TFT BREAKOUT BOARDNHD-TFT40TFT BREAKOUT BOARD67 - Immediate$64.30Vis detaljer
BOARD FOR CAPACITIVE TOUCH PANELNHD-CTP6BOARD FOR CAPACITIVE TOUCH PANEL115 - Immediate$77.16Vis detaljer
PCB ADAPTER 40P FFC-THRU-HOLENHD-FFC40PCB ADAPTER 40P FFC-THRU-HOLE923 - Immediate$77.16Vis detaljer
GRAPHIC DISPLAY TFT - 4.3"NHD-4.3-HDMI-HR-RSXPGRAPHIC DISPLAY TFT - 4.3"40 - Immediate$547.71Vis detaljer
GRAPHIC DISPLAY TFT - 4.3"NHD-4.3-HDMI-HR-RSXP-CTUGRAPHIC DISPLAY TFT - 4.3"255 - Immediate$724.21Vis detaljer
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480CF-ASXP-CTPGRAPHIC DISPLAY TFT RGB 4.3"0 - Immediate$378.21Vis detaljer
GRAPHIC DISPLAY TFT RGB 4.3"NHD-4.3-800480CF-ASXPGRAPHIC DISPLAY TFT RGB 4.3"382 - Immediate$192.13Vis detaljer
CONN FFC FPC TOP 40POS 0.5MM R/A0541044031CONN FFC FPC TOP 40POS 0.5MM R/A7153 - Immediate$19.35Vis detaljer
CONN FPC BOTTOM 6POS 1MM R/A0522710679CONN FPC BOTTOM 6POS 1MM R/A8876 - Immediate$6.43Vis detaljer
Published: 2020-09-11