ATtiny1627 Curiosity Nano Evaluation Board Kit | Datasheet Preview
Microchip Technology's ATtiny1627 Curiosity Nano evaluation kit offers full program and debug capabilities with a development board that fits in a pocket. The Curiosity nano evaluation kit comes equipped with the ATtiny1627 microcontroller, On-board debugger, and adjustable target voltage. The MCU is supported with a mechanical user switch and a yellow LED. The on-board debugger features board identification, a green LED, a virtual serial port, and two logic analyzer channels. With the debugger, no external tools are need to program the ATtiny1627 microcontroller. The adjustable target voltage is enabled through the low dropout (LDO) voltage regulator and offers a 500 milliamp current output. Users can leverage either Studio 7 or MPLAB X IDEs as a magnifying glass to look into a microcontroller and step through a debug process. Free, easy-to-use graphical programming tools, START and MCC, allow users to program the target MCU.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM080104 | ATTINY1627 CURIOSITY NANO BRD | 0 - Immediate | See Page for Pricing | Vis detaljer |