ATtiny1627 Curiosity Nano Evaluation Kit
Microchip Technology's ATtiny1627 Curiosity Nano evaluation kit with full program and debug capabilities
Microchip Technology's ATtiny1627 Curiosity Nano evaluation kit with full program and debug capabilities is small enough for users to carry in their pocket. This evaluation kit offers complete support for users’ next designs. They can use Studio 7 or MPLAB X IDEs to exam the MCU and step through the debug. Free, easy-to-use graphical programming tools, START and MCC, allow users to intuitively program the target MCU.
- Board is the size of a stick of gum
- ATtiny1627 microcontroller
- One mechanical user switch
- One yellow user LED
- On-board debugger
- Board identification in Atmel Studio/Microchip MPLAB X
- One green power and status LED
- Programming and debugging
- Virtual serial port (CDC)
- Two logic analyzer channels (DGI GPIO)
- On-board debugger - no external tools are needed to program the ATtiny1627
- Flexible ATtiny1627 AVR microcontroller with 12-bit ADC
- USB powered
- Adjustable target voltage
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 V to 5.1 V output voltage (limited by USB input voltage)
- 500 mA maximum output current
ATtiny1627 Curiosity Nano Evaluation Kit
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | DM080104 | ATTINY1627 CURIOSITY NANO BRD | 0 - Immediate | See Page for Pricing | Vis detaljer |