Analog Devices MAX32600MBED# Wellness Measurement Microcontroller | DigiKey Daily
Analog Devices' MAX32600 is a low-power, mixed-signal microcontroller for a variety of applications, including wearable medical devices. The MAX32600 kit includes the MAX32600MBED board with a MAX32600 Cortex®-M3 microcontroller, USB Standard-A to Micro-B adapter cable, and a quick start guide. The MAX32600MBED provides a complete, functional system ideal for developing and debugging applications. This microcontroller features a prototyping area with adjacent access to precision analog front-end connections, I/O access through Arduino™-compatible connectors, on-board ARM mbed hardware development kit interface, SPI, and 12 Mbps user data channel via USB Micro-B connection.
Maxim MAX32600MBED Wellness Measurement Microcontroller DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | MAX32600MBED# | MAX32600 DEV EVAL BRD | 0 - Immediate | $365.75 | Vis detaljer |