MAXREFDES155# DeepCover IoT Embedded Security

Analog Devices presents embedded security for IoT applications, allowing public-key secured data paths

Image of Analog Devices MAXREFDES155# DeepCover IoT Embedded SecurityThe MAXREFDES155# from Analog Devices is a reference design for IoT (internet-of-things) embedded security, built to authenticate and control a sensing node using elliptic-curve-based public-key cryptography with control and notification from a web server.

MAXREFDES155# includes an ARM® mbed™ shield and attached sensor endpoint. The shield contains a DeepCover® ECDSA/SHA-2 coprocessor (DS2476Q+U), Wifi communication, LCD push-button controls, and status LEDs. The sensor endpoint contains a DeepCover ECDSA/SHA-2 authenticator (DS28C36Q+U), IR-thermal sensor, and aiming laser for the IR sensor. The sensor endpoint and shield is attached together using a 300 mm cable.

The MAXREFDES155# is supplied with a standard Arduino® form-factor shield connector for immediate testing using the mbed board, MAX32600MBED#. The combination of these two devices represents an IoT device. Communication to the web server is accomplished with the shield Wifi circuitry. Communication from the shield to the attached sensor module is accomplished over I2C. The sensor module represents an IoT endpoint that generates small data with a requirement for message authenticity/integrity and secure on/off operational control.

NOTE: MAXREFDES155# requires a separate purchase of the mbed platform MAX32600MBED#.

Resources
Features
  • Public-key infrastructure to authenticate nodes and messages
  • ECDSA-P256 public-key authentication
  • SHA-256 HMAC secret-key authentication
  • Securely controls on/off operation of IoT device endpoints
  • Demonstrates secure download for remote update of an IoT device configuration file
  • DeepCover secure key storage and protection
  • Wifi interface for communication to a web server

MAXREFDES155# DeepCover IoT Embedded Security

BilledeManufacturer Part NumberBeskrivelseFunktionUdnyttet IC/delIndholdTilgængeligt antal PrisVis detaljer
EVAL BOARD FOR DS28C36 DS2476MAXREFDES155#EVAL BOARD FOR DS28C36 DS2476Anti-manipulation og sikkerhedDS28C36, DS2476Kort0 - Immediate$963.05Vis detaljer

Associated Product

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
IC AUTHENTICATION CHIP 6-TDFNDS28C36Q+UIC AUTHENTICATION CHIP 6-TDFN0 - ImmediateSee Page for PricingVis detaljer
IC SECURE COPROCESSOR 6-TDFNDS2476Q+UIC SECURE COPROCESSOR 6-TDFN0 - ImmediateSee Page for PricingVis detaljer
MAX32600 DEV EVAL BRDMAX32600MBED#MAX32600 DEV EVAL BRD0 - Immediate$365.75Vis detaljer
Published: 2017-04-03