Littelfuse Battery Protection ZCASE® Fuses | DigiKey Daily
Littelfuse presents their direct mount ZCASE fuses, which were developed to attach directly to battery terminals with no additional wiring needed. Designed for high-powered commercial vehicle applications, these fuses mount directly to standard M10 female battery terminals to provide high-current, short-circuit protection for electric vehicles. Even the battery terminal itself is protected from accidental contacts and short-circuit faults. The fuse has a current rating of 600 amps, a voltage rating of 80 volts-DC, an ingress protection rating of IP67 and IP69K, an IEC 60079-0 explosion-proof rating, for use in explosive atmospheres, and it’s self-protected from battery acid fumes. The insulated M10 bolt is required for operation. Ideal applications include electric manlifts, electric forks, electric floor cleaners, electric utility vehicles, and more.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3998600.ZXM10-SB | FUSE AUTO 600A 80VDC MODULE | 0 - Immediate | $389.78 | Vis detaljer |
![]() | ![]() | 902-192 | HARDWARE M10 BOLT FOR ZCASE 3998 | 0 - Immediate | $162.75 | Vis detaljer |