Battery Protection Direct Mount ZCASE® Fuses

Littelfuse's ZCASE fuses are designed for high powered commercial vehicle applications

Image of Littelfuse's Battery Protection Direct Mount ZCASE® FusesLittelfuse designed a direct mount to an M10 female battery terminal with no additional wiring required. Fuse placement on the battery eliminates the need for any unfused, high-current wires off the battery. Even the battery terminal itself is protected from short circuits and accidental contact. In the event of an electrical fault, the ZCASE style fuse performs quickly and effectively.

Product spotlight

Instruction sheet

2D Model for 3998600 ZCASE Fuse

Features
  • Mounts directly to an M10 female battery terminal
  • Self-protected from battery acid fumes
  • Protects entire vehicle from high current short circuit faults
  • Rated for use in explosive atmospheres
Applications
  • Electric forklifts
  • Electric manlifts
  • Electric floor cleaners
  • Electric utility vehicles

Fuses

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
FUSE AUTO 600A 80VDC MODULE3998600.ZXM10-SBFUSE AUTO 600A 80VDC MODULE0 - Immediate$395.32Vis detaljer

Replacement Components

BilledeManufacturer Part NumberBeskrivelseTilgængeligt antal PrisVis detaljer
HARDWARE M10 BOLT FOR ZCASE 3998902-192HARDWARE M10 BOLT FOR ZCASE 39980 - Immediate$165.06Vis detaljer
Published: 2019-09-26