Keystone i-Clamp Wire Splices | DigiKey Daily
Keystone offers their UL listed i-Clamp wire splices, which are tamper-proof insulation displacement contacts. By piercing the insulation and making a reliable contact, in one step, electrical contact is no longer dependent on the expertise of the wiring installer. These i-Clamp wire splices are permanent, and are designed to withstand shock and vibration. They are housed inside a durable, translucent polycarbonate, which aids in the visual inspection of the connections. These i-Clamp wire splices carry a voltage rating of up to 277 volts AC, and are designed to accommodate insulated wire sizes ranging from 10 gauge to 22 gauge. To accommodate common wire connectivity configurations, there are three styles to choose from: the T-series, the two-way series, and the one-way series.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8380 | T-SERIES CONNECT 1 RUN/1TAP GREE | 140 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | 8381 | T-SERIES CONNECT 1 RUN/1TAP YELL | 819 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 8382 | T-SERIES CONNECT 1 RUN/1TAP ORAN | 121 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 8383 | T-SERIES CONNECT 1 RUN/1TAP BLUE | 320 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | 8360 | TWO WAY CONNECT 16-14AWG/16-14AW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8361 | TWO WAY CONNECT18AWG/18AWG 2 WIR | 0 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | 8362 | TWO WAY CONNECT 14AWG/20-18AWG 2 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8363 | TWO WAY CONNECT 14AWG/20-18AWG 3 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8371 | ONE WAY CONNECT 14AWG/14AWG 3 WI | 288 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 8372 | ONE WAY CONNECT 14AWG/14AWG 4 WI | 391 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 8373 | ONE WAY CONNECT 14AWG/14AWG 2 WI | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8374 | ONE WAY CONNECT 14AWG/14AWG 14-1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8375 | ONE WAY CONNECT 14AWG/14AWG 14-1 | 240 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 8377 | ONE WAY CONNECT 14AWG/14AWG 14-1 | 318 - Immediate | $11.10 | Vis detaljer |