Keystone i-Clamp | DigiKey Daily
Keystone's i-Clamp insulation displacement wire splices can pierce wire insulation and make a reliable contact in one step without stripping the wires and without relying on the expertise of the wiring installer. Once put in place, the connector is permanent and cannot be tampered with. Designed to withstand shock and vibration, these connectors have a copper contact housed inside a durable, translucent polycarbonate, which helps with the visual inspection of the connections. The voltage rating is up to 250 VAC. Designed for use with 10 AWG to 22 AWG insulated wires, the i-Clamp is available in three styles—one-way, two-way, and T-series—to accommodate all common wire connectivity configurations.
Keystone i-Clamp DigiKey Daily
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8360 | TWO WAY CONNECT 16-14AWG/16-14AW | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8361 | TWO WAY CONNECT18AWG/18AWG 2 WIR | 0 - Immediate | $6.85 | Vis detaljer |
![]() | ![]() | 8362 | TWO WAY CONNECT 14AWG/20-18AWG 2 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8363 | TWO WAY CONNECT 14AWG/20-18AWG 3 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8371 | ONE WAY CONNECT 14AWG/14AWG 3 WI | 288 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 8372 | ONE WAY CONNECT 14AWG/14AWG 4 WI | 391 - Immediate | $9.70 | Vis detaljer |
![]() | ![]() | 8373 | ONE WAY CONNECT 14AWG/14AWG 2 WI | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8374 | ONE WAY CONNECT 14AWG/14AWG 14-1 | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | 8375 | ONE WAY CONNECT 14AWG/14AWG 14-1 | 240 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 8377 | ONE WAY CONNECT 14AWG/14AWG 14-1 | 318 - Immediate | $11.10 | Vis detaljer |
![]() | ![]() | 8380 | T-SERIES CONNECT 1 RUN/1TAP GREE | 140 - Immediate | $9.26 | Vis detaljer |
![]() | ![]() | 8381 | T-SERIES CONNECT 1 RUN/1TAP YELL | 819 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 8382 | T-SERIES CONNECT 1 RUN/1TAP ORAN | 121 - Immediate | $10.21 | Vis detaljer |
![]() | ![]() | 8383 | T-SERIES CONNECT 1 RUN/1TAP BLUE | 320 - Immediate | $9.26 | Vis detaljer |