Wireless Charging | Datasheet Preview
Wireless power transfer is complex, and in order to successfully implement this process, designers are tasked with understanding how antennas interact with surrounding structures and developing a precisely controlled power delivery system. Infineon offers customized turnkey wireless solutions including N-channel/P-channel MOSFETs, a family of high-voltage USB-C power delivery microcontrollers (MCUs), several development platforms for the design of products that can be powered from high-voltage USB power delivery (PD) port, and a reference design. With products offering up to 45W of power with up to a 90% efficiency, this technology has applications beyond the classical smartphone charging use case. All wireless power systems are fully interoperable with current Wireless Power Consortium (WPC) Qi standards and meet communication, thermal, and Foreign Object Damage (FOD) requirements.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | REF10WTXQI4102TOBO1 | DEV KIT | 11 - Immediate | $1,968.32 | Vis detaljer |
![]() | ![]() | BSC035N04LSGATMA1 | MOSFET N-CH 40V 21A/100A TDSON | 45148 - Immediate | $9.64 | Vis detaljer |
![]() | ![]() | BSC0704LSATMA1 | MOSFET N-CH 60V 11A/47A TDSON | 0 - Immediate | $5.20 | Vis detaljer |
![]() | ![]() | BSC072N04LDATMA1 | MOSFET 2N-CH 40V 20A 8TDSON | 21520 - Immediate | $11.73 | Vis detaljer |
![]() | ![]() | BSS138WH6433XTMA1 | MOSFET N-CH 60V 280MA SOT323-3 | 9950 - Immediate | $2.03 | Vis detaljer |
![]() | ![]() | BSZ097N04LSGATMA1 | MOSFET N-CH 40V 12A/40A 8TSDSON | 857 - Immediate | $8.05 | Vis detaljer |
![]() | ![]() | IRFHS9301TRPBF | MOSFET P-CH 30V 6A/13A 6PQFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRLML6246TRPBF | MOSFET N-CH 20V 4.1A SOT23 | 108670 - Immediate | $2.85 | Vis detaljer |
![]() | ![]() | IRL60HS118 | MOSFET N-CH 60V 18.5A 6PQFN | 14698 - Immediate | $9.19 | Vis detaljer |
![]() | ![]() | IRL80HS120 | MOSFET N-CH 80V 12.5A 6PQFN | 0 - Immediate | $9.76 | Vis detaljer |
![]() | ![]() | CYPM1011-24LQXI | IC MCU 32BIT 64KB FLASH 24QFN | 417 - Immediate | $18.20 | Vis detaljer |
![]() | ![]() | CYPM1211-40LQXI | IC MCU 32BIT 128KB FLASH 40QFN | 3449 - Immediate | $25.55 | Vis detaljer |
![]() | ![]() | CYPM1111-40LQXI | IC MCU 32BIT 128KB FLASH 40QFN | 9617 - Immediate | $21.87 | Vis detaljer |
![]() | ![]() | CYPD3171-24LQXQ | IC USB TYPE-C CONTROLLER 24QFN | 16502 - Immediate | $14.07 | Vis detaljer |
![]() | ![]() | WCDSC006XUMA1 | IC HALF BRIDGE DRIVER 2A 10WSON | 0 - Immediate | See Page for Pricing | Vis detaljer |