General Purpose Power MOSFETs | Datasheet Preview
As the name implies, this series of OptiMOS™ and StrongIRFET™ power MOSFETs include several voltage lines up to 40V. They are offered in a variety of available packages including SuperSO8, DPAK, PQFN, and TO-220, allowing for design flexibility. Because of their low RDS(ON) values, these FETs can result in reduced power losses, which may allow for increasing system performance and efficiency. Other benefits include a convenient selection and purchasing process when using the cross-reference tool and MOSFET finder, and ease of design thanks to the online design tools and simulation models. Applications include switched-mode power supplies, battery powered applications, motor control and drives, mobile applications and many many more.
Part List
| Billede | Manufacturer Part Number | Beskrivelse | Tilgængeligt antal | Pris | Vis detaljer | |
|---|---|---|---|---|---|---|
![]() | ![]() | IRLR8743TRPBF | MOSFET N-CH 30V 160A DPAK | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRLR8726TRPBF | MOSFET N-CH 30V 86A DPAK | 57029 - Immediate | $5.85 | Vis detaljer |
![]() | ![]() | IRFH8307TRPBF | MOSFET N-CH 30V 42A/100A 8PQFN | 0 - Immediate | See Page for Pricing | Vis detaljer |
![]() | ![]() | IRFH8324TRPBF | MOSFET N-CH 30V 23A/90A PQFN | 45 - Immediate | $7.65 | Vis detaljer |
![]() | ![]() | IRLB3813PBF | MOSFET N-CH 30V 260A TO220AB | 9577 - Immediate | $15.30 | Vis detaljer |
![]() | ![]() | IRLB8314PBF | MOSFET N-CH 30V 171A TO220-3 | 1189 - Immediate | $9.97 | Vis detaljer |
![]() | ![]() | IRLB8748PBF | MOSFET N-CH 30V 92A TO220AB | 3839 - Immediate | $9.32 | Vis detaljer |
![]() | ![]() | ISC019N03L5SATMA1 | MOSFET N-CH 30V 28A/100A TDSON | 10099 - Immediate | $8.23 | Vis detaljer |
![]() | ![]() | ISC011N03L5SATMA1 | MOSFET N-CH 30V 37A/100A TDSON | 14890 - Immediate | $11.45 | Vis detaljer |
![]() | ![]() | ISC026N03L5SATMA1 | MOSFET N-CH 30V 24A/100A TDSON | 1765 - Immediate | $7.78 | Vis detaljer |